Part Details for CRT0603-DY-4301EAS by Bourns Inc
Overview of CRT0603-DY-4301EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0603-DY-4301EAS
CRT0603-DY-4301EAS CAD Models
CRT0603-DY-4301EAS Part Data Attributes:
|
CRT0603-DY-4301EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0603-DY-4301EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRT0603-DY-4301EAS
This table gives cross-reference parts and alternative options found for CRT0603-DY-4301EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0603-DY-4301EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06R4301DTLQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-4301EAS vs WF06R4301DTLQ |
CRT0603-DY-4301EST | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRT0603-DY-4301EAS vs CRT0603-DY-4301EST |
RP73F1J4K3DTDG | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRT0603-DY-4301EAS vs RP73F1J4K3DTDG |
SF06R4301DALQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-4301EAS vs SF06R4301DALQ |
WF06R4301DALQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRT0603-DY-4301EAS vs WF06R4301DALQ |
RTX034301DDTP | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-DY-4301EAS vs RTX034301DDTP |
239064464302L | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | CRT0603-DY-4301EAS vs 239064464302L |
RTW10D0603D4301-RG70 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CRT0603-DY-4301EAS vs RTW10D0603D4301-RG70 |
RTX034301DDP3 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CRT0603-DY-4301EAS vs RTX034301DDP3 |
RNCH0603DTE4K30 | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRT0603-DY-4301EAS vs RNCH0603DTE4K30 |