Part Details for 239064466802L by YAGEO Corporation
Overview of 239064466802L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064466802L
239064466802L CAD Models
239064466802L Part Data Attributes:
|
239064466802L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064466802L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239064466802L
This table gives cross-reference parts and alternative options found for 239064466802L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064466802L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP6801D25 | Fixed Resistor, Metal Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | 239064466802L vs RN73R1JTTP6801D25 |
SF06R6801DALQ | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064466802L vs SF06R6801DALQ |
RTX036801DDP4 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064466802L vs RTX036801DDP4 |
RNCH0603DTE6K80 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239064466802L vs RNCH0603DTE6K80 |
RNCH0603DKE6K80 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 239064466802L vs RNCH0603DKE6K80 |
CRT0603-DY-6801ELF | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239064466802L vs CRT0603-DY-6801ELF |
SF06R6801DTLA | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 239064466802L vs SF06R6801DTLA |
CRT0603-DY-6801EST | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | 239064466802L vs CRT0603-DY-6801EST |
RTW10D0603D6801-RG70 | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | 239064466802L vs RTW10D0603D6801-RG70 |
RTX036801DDTP | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064466802L vs RTX036801DDTP |