Part Details for 239085151003L by YAGEO Corporation
Overview of 239085151003L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239085151003L
239085151003L CAD Models
239085151003L Part Data Attributes
|
239085151003L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239085151003L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for 239085151003L
This table gives cross-reference parts and alternative options found for 239085151003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239085151003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061002CBP3 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | 239085151003L vs RTX061002CBP3 |
TP0610C1002R5E | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239085151003L vs TP0610C1002R5E |
CAR120610KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | 239085151003L vs CAR120610KOHMS0.25%10PPMHP |
239081151003L | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | 239085151003L vs 239081151003L |
TP0610C1002R4E | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 239085151003L vs TP0610C1002R4E |
RN73H2BTTE1002C10 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239085151003L vs RN73H2BTTE1002C10 |
RTX061002CBTP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | 239085151003L vs RTX061002CBTP |
WF12W1002CTLQ | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239085151003L vs WF12W1002CTLQ |
RN73H2BTTD1002C10 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 239085151003L vs RN73H2BTTD1002C10 |
CRT1206-CW-1002EAS | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | 239085151003L vs CRT1206-CW-1002EAS |