Part Details for RTX061002CBTP by Ralec
Overview of RTX061002CBTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX061002CBTP
RTX061002CBTP CAD Models
RTX061002CBTP Part Data Attributes
|
RTX061002CBTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX061002CBTP
Ralec
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RTX061002CBTP
This table gives cross-reference parts and alternative options found for RTX061002CBTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX061002CBTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-CW-1002EAS | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RTX061002CBTP vs CRT1206-CW-1002EAS |
WF12W1002CALQ | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061002CBTP vs WF12W1002CALQ |
TP0610C1002R4E | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RTX061002CBTP vs TP0610C1002R4E |
RTX061002CBP2 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | RTX061002CBTP vs RTX061002CBP2 |
RN73H2BTTE1002C10 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061002CBTP vs RN73H2BTTE1002C10 |
RN73H2BTTD1002C10 | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RTX061002CBTP vs RN73H2BTTD1002C10 |
239085151003L | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX061002CBTP vs 239085151003L |
CAR120610KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RTX061002CBTP vs CAR120610KOHMS0.25%10PPMHP |
239081151003L | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | RTX061002CBTP vs 239081151003L |
WF12W1002CTLQ | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RTX061002CBTP vs WF12W1002CTLQ |