Part Details for 23BR1KLFTR by TT electronics / BI Technologies
Overview of 23BR1KLFTR by TT electronics / BI Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23BR1KLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1852
|
Newark | Trimmer Potentiometer 1Kohm 1Turn Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Model 23B, Msl:- Rohs Compliant: Yes |Tt Electronics/bi Technologies 23BR1KLFTR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 | Buy Now |
DISTI #
987-1015-1-ND
|
DigiKey | TRIMMER 1K OHM 0.25W GW TOP ADJ Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9858 In Stock |
|
$0.6737 / $1.5800 | Buy Now |
|
Future Electronics | 23 Series 4 mm Square 1 kOhm Surface Mount ±20 % Single-Turn Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6750 / $0.7350 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R RoHS: Compliant |
15500 In Stock |
|
$0.5660 / $0.7060 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.0237 / $2.9250 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 200V, 20±%, 100ppm | 1100 |
|
$0.5951 / $1.2938 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 200V, 20±%, 100ppm | 400 |
|
$1.2675 / $3.9000 | Buy Now |
DISTI #
000000000001497460
|
Sager | Trimmer Resistors - SMD 4MM Squ 1K 10% Sealed Min Qty: 500 | 0 |
|
$0.6075 / $0.6233 | Buy Now |
DISTI #
64E7586
|
Bürklin Elektronik | Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 23BR1KLFTR Min Qty: 10 | 695 |
|
$1.0834 / $1.7985 | Buy Now |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.6mm (5 X 6.5 X 2.8mm) Gull Wing SMD T/R RoHS: Compliant |
15500 In Stock |
|
$0.5660 / $0.7060 | Buy Now |
Part Details for 23BR1KLFTR
23BR1KLFTR CAD Models
23BR1KLFTR Part Data Attributes:
|
23BR1KLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
23BR1KLFTR
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 1000ohm, 4MM, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 2018 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Square | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 360 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 23BR1KLFTR
This table gives cross-reference parts and alternative options found for 23BR1KLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23BR1KLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G43ET1B102 | Trimmer, 0.25W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23BR1KLFTR vs G43ET1B102 |
23BR1KTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 1000ohm, 4MM, SQUARE, 3 PINS | TT electronics / BI Technologies | 23BR1KLFTR vs 23BR1KTR |
23BR1KTR | Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4MM, SQUARE, 3 PINS | TT Electronics Resistors | 23BR1KLFTR vs 23BR1KTR |
G43BT1B102 | Trimmer, 0.25W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | 23BR1KLFTR vs G43BT1B102 |
G43BTB102M | RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE | Tokyo Cosmos Electric Co Ltd | 23BR1KLFTR vs G43BTB102M |