Part Details for 242A20140X by Conec Corporation
Results Overview of 242A20140X by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
242A20140X Information
242A20140X by Conec Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 242A20140X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
CDM Electronics | D SUB FILTER SOCKET CONN STD DWV Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: 242A20140X by Conec Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 242A20140X
242A20140X Part Data Attributes
|
|
242A20140X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
242A20140X
Conec Corporation
D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Short Metal Bracket | |
| Body Breadth | 0.509 Inch | |
| Body Depth | 0.476 Inch | |
| Body Length | 1.556 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Tin Over Nickel | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 424vdc V | |
| Filter Feature | Yes | |
| Insertion Force-Max | 3.336 N | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Glass Filled Polyester | |
| Mating Contact Pitch | 0.109 Inch | |
| Mating Contact Row Spacing | 0.112 Inch | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Threaded | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.8448 Mm | |
| Rated Current (Signal) | 2.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Terminal Length | 0.13 Inch | |
| Terminal Pitch | 2.7686 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 | |
| Withdrawl Force-Min | 2.1962 N |
Alternate Parts for 242A20140X
This table gives cross-reference parts and alternative options found for 242A20140X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 242A20140X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 242A21220X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A21220X |
| 242A20260X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A20260X |
| 242A20980X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A20980X |
| 242A21020X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A21020X |
| 242A20220X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A20220X |
| 242A20380X | Conec Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A20380X |
| 242A21060X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A21060X |
| 242A21100X | Conec Corporation | Check for Price | D Type Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A21100X |
| 242A20300X | Conec Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | 242A20140X vs 242A20300X |