Part Details for 249-7972-3732-504 by Dialight
Overview of 249-7972-3732-504 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3732CUHF#TRPBF | Analog Devices | 3-Phase, 5-B VID, 600kHz, Sync | |
LTC3732CUHF#PBF | Analog Devices | 3-Phase, 5-B VID, 600kHz, Sync | |
LTC3732CG#PBF | Analog Devices | 3-Phase, 5-B VID, 600kHz, Sync |
Price & Stock for 249-7972-3732-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$10.0800 | Buy Now |
|
Quest Components | 1 |
|
$13.3122 | Buy Now | |
|
Quest Components | 1 |
|
$9.0000 / $13.5000 | Buy Now |
Part Details for 249-7972-3732-504
249-7972-3732-504 CAD Models
249-7972-3732-504 Part Data Attributes
|
249-7972-3732-504
Dialight
Buy Now
Datasheet
|
Compare Parts:
249-7972-3732-504
Dialight
Single Color LED, Green, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 4.06 mm |
Alternate Parts for 249-7972-3732-504
This table gives cross-reference parts and alternative options found for 249-7972-3732-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 249-7972-3732-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3950-LM0BJ | T-1 3/4 SINGLE COLOR LED, GREEN, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | 249-7972-3732-504 vs HLMP-3950-LM0BJ |
HSMZ-A100-R00J1 | SINGLE COLOR LED, RED, 2.2mm, PLASTIC, LCC-2 | Avago Technologies | 249-7972-3732-504 vs HSMZ-A100-R00J1 |
559-4101-001 | Single Color LED, Red, Diffused | Dialight | 249-7972-3732-504 vs 559-4101-001 |
ASMT-MW00-NEN | SINGLE COLOR LED, COOL WHITE, 5.26 mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | 249-7972-3732-504 vs ASMT-MW00-NEN |
ASMT-MG00-NE-N | SINGLE COLOR LED | Avago Technologies | 249-7972-3732-504 vs ASMT-MG00-NE-N |
249-7967-3732-504 | Single Color LED, Green, PLASTIC PACKAGE-2 | Dialight | 249-7972-3732-504 vs 249-7967-3732-504 |
550-5207 | Single Color LED, Super Bright Green, Diffused, T-1 3/4, 5mm | Dialight | 249-7972-3732-504 vs 550-5207 |
556-3604-304F | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Dialight | 249-7972-3732-504 vs 556-3604-304F |
HLMP-3962-F0002 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 249-7972-3732-504 vs HLMP-3962-F0002 |
HLMP-3962-F00B2 | Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | 249-7972-3732-504 vs HLMP-3962-F00B2 |