| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KS24C010IT | Samsung Semiconductor | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO8 | M24C01MN1T vs KS24C010IT |
| M24C01RMN1T | STMicroelectronics | Check for Price | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | M24C01MN1T vs M24C01RMN1T |
| KS24A010CSTF | Samsung Semiconductor | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO8 | M24C01MN1T vs KS24A010CSTF |
| AT24C01-10TI-1.8 | Atmel Corporation | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | M24C01MN1T vs AT24C01-10TI-1.8 |
| KS24A010CS | Samsung Semiconductor | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO8 | M24C01MN1T vs KS24A010CS |
| M24C01-RDW3P/S | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | M24C01MN1T vs M24C01-RDW3P/S |
| KS24A011ISTF | Samsung Semiconductor | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO8 | M24C01MN1T vs KS24A011ISTF |
| M24C01-RDW3T/W | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | M24C01MN1T vs M24C01-RDW3T/W |
| KS24A010CT | Samsung Semiconductor | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | M24C01MN1T vs KS24A010CT |
| M24C01RDW1T | STMicroelectronics | Check for Price | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | M24C01MN1T vs M24C01RDW1T |
Part Details for M24C01MN1T by STMicroelectronics
Results Overview of M24C01MN1T by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24C01MN1T Information
M24C01MN1T by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: M24C01MN1T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24C01MN1T Part Data Attributes
|
|
M24C01MN1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C01MN1T
STMicroelectronics
1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx1 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24C01MN1T
This table gives cross-reference parts and alternative options found for M24C01MN1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C01MN1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.