Part Details for 24AA1025T-I/SM by Microchip Technology Inc
Results Overview of 24AA1025T-I/SM by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24AA1025T-I/SM Information
24AA1025T-I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24AA1025T-I/SM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56K7663
|
Newark | Eeprom (Electrically-Erasable Prom) Rohs Compliant: Yes |Microchip 24AA1025T-I/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.6600 | Buy Now |
|
DISTI #
24AA1025T-I/SMCT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 400KHZ 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$3.8437 / $4.4200 | Buy Now |
|
DISTI #
24AA1025T-I/SM
|
Avnet Americas | EEPROM, 1 Mbit, 128K x 8bit, I2C, 400 kHz, SOIJ, 8 Pins - Tape and Reel (Alt: 24AA1025T-I/SM) COO: Thailand RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0528 / $3.1164 | Buy Now |
|
DISTI #
579-24AA1025T-I/SM
|
Mouser Electronics | EEPROM 1024K 128KX8 1.8V SER EE RoHS: Compliant | 2913 |
|
$3.6200 / $3.8300 | Buy Now |
|
DISTI #
V72:2272_06423253
|
Arrow Electronics | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2333 Container: Cut Strips | Americas - 4165 |
|
$1.9670 / $3.9680 | Buy Now |
|
DISTI #
24AA1025T-I/SM
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V SER EE, SOIJ, Projected EOL: 2035-10-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 1895 and Alternates Available |
|
$3.1800 / $3.8300 | Buy Now |
|
DISTI #
70452003
|
RS | 1024K, 128K X 8, 1.8V SER EE, 128 BYTE PAGE8 SOIJ .208IN T/R Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 | RFQ |
|
|
Future Electronics | 24AA1025 Series 1 Mbit (128K x 8) 5.5 V SMT I2C CMOS Serial EEPROM - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mb (128K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIJ - Tape&Reel COO: Thailand RoHS: Compliant | Alternative Product Available |
|
$3.7000 / $10.4000 | Buy Now |
|
DISTI #
71324376
|
Verical | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 4165 |
|
$1.9670 / $2.2010 | Buy Now |
US Tariff Estimator: 24AA1025T-I/SM by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24AA1025T-I/SM
24AA1025T-I/SM Part Data Attributes
|
|
24AA1025T-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA1025T-I/SM
Microchip Technology Inc
1024K, 128K X 8, 2.5V SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIJ-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 5 Weeks | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010mddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.26 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5.25 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24AA1025T-I/SM
This table gives cross-reference parts and alternative options found for 24AA1025T-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA1025T-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24AA1025-I/SM | Microchip Technology Inc | $4.1858 | 1024K, 128K X 8, 2.5V SER EE | 24AA1025T-I/SM vs 24AA1025-I/SM |
24AA1025T-I/SM Frequently Asked Questions (FAQ)
-
The 24AA1025T-I/SM has a minimum of 1 million write cycles, with a maximum of 1.5 million write cycles, depending on the operating conditions.
-
The 24AA1025T-I/SM uses a page write buffer to handle page writes. The buffer is 16 bytes, and the device can perform a page write in 5ms (typical) or 10ms (maximum).
-
The 24AA1025T-I/SM has a minimum data retention period of 100 years, with a maximum of 200 years, depending on the operating conditions.
-
Yes, the 24AA1025T-I/SM is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
-
The 24AA1025T-I/SM has a built-in power-on reset circuit that ensures the device is in a known state after power-up.