Part Details for 24AA1026T-I/SN by Microchip Technology Inc
Overview of 24AA1026T-I/SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA1026T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AA1026T-I/SN-ND
|
DigiKey | IC EEPROM 1MBIT I2C 400KHZ 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6951 | Buy Now |
DISTI #
24AA1026T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24AA1026T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
DISTI #
579-24AA1026T-I/SN
|
Mouser Electronics | EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE RoHS: Compliant | 1669 |
|
$3.5800 / $3.8100 | Buy Now |
DISTI #
24AA1026T-I/SN
|
Microchip Technology Inc | 1M, 1.8V EE, A0 on top die bonded to Vdd, A0 on bottom die is NC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
3300 Alternates Available |
|
$2.8200 / $3.8100 | Buy Now |
DISTI #
70570441
|
RS | 1024K, 128K X 8, 1.8V SER EE, 128 BYTE PAGE | Microchip Technology Inc. 24AA1026T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2200 / $7.3200 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 1Mb (128K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$3.6800 / $10.3300 | Buy Now |
DISTI #
24AA1026T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24AA1026T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 1MBIT 400KHZ 8SOIC | 1102 |
|
RFQ | |
DISTI #
24AA1026T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24AA1026T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.5400 / $3.8100 | Buy Now |
|
NAC | 1024K, 128K X 8, 1.8V SER EE, 128 BYTE PAGE - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$3.5000 / $4.2200 | Buy Now |
Part Details for 24AA1026T-I/SN
24AA1026T-I/SN CAD Models
24AA1026T-I/SN Part Data Attributes
|
24AA1026T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA1026T-I/SN
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA1026T-I/SN
This table gives cross-reference parts and alternative options found for 24AA1026T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA1026T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA1026T-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA1026T-I/SN vs 24AA1026T-E/SN |
24AA1026-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 24AA1026T-I/SN vs 24AA1026-E/SN |
CAT24M01WI-GT3 | EEPROM Serial 1-Mb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | 24AA1026T-I/SN vs CAT24M01WI-GT3 |
CAV24M01WE-GT3 | EEPROM Serial 1-Mb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | 24AA1026T-I/SN vs CAV24M01WE-GT3 |
CAT24M01WE-GT3 | EEPROM Serial 1-Mb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | 24AA1026T-I/SN vs CAT24M01WE-GT3 |
24AA1026-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA1026T-I/SN vs 24AA1026-I/SN |