Part Details for 24AA32AFT-I/MS by Microchip Technology Inc
Overview of 24AA32AFT-I/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA32AFT-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0042
|
Newark | Eeprom, 32Kbit, -40 To 85Deg C, Memory Configuration:4K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA32AFT-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 | Buy Now |
DISTI #
150-24AA32AFT-I/MSCT-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1770 In Stock |
|
$0.4841 / $0.5200 | Buy Now |
DISTI #
24AA32AFT-I/MS
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 24AA32AFT-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
579-24AA32AFT-I/MS
|
Mouser Electronics | EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP RoHS: Compliant | 282 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
24AA32AFT-I/MS
|
Microchip Technology Inc | 32K 2-Wire Serial EEPROM, Projected EOL: 2034-05-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
7500 Alternates Available |
|
$0.3600 / $0.5000 | Buy Now |
DISTI #
70570164
|
RS | 32K, 4K X 8 1.8V SERIAL EE IND, 1/4 ARRAY WRITE PROTECT | Microchip Technology Inc. 24AA32AFT-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 7500 Factory Stock |
|
$0.4390 / $0.5140 | Buy Now |
|
Ameya Holding Limited | MSOP 8/I°/32K, 4K X 8 1.8V SERIAL EEPROM, 1/4 ARRAY WRITE PROTECT | 7500 |
|
RFQ | |
|
NAC | 32K, 4K X 8 1.8V SERIAL EE IND, 1/4 ARRAY WRITE PROTECT - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.4500 / $0.5500 | Buy Now |
Part Details for 24AA32AFT-I/MS
24AA32AFT-I/MS CAD Models
24AA32AFT-I/MS Part Data Attributes:
|
24AA32AFT-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA32AFT-I/MS
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA32AFT-I/MS
This table gives cross-reference parts and alternative options found for 24AA32AFT-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32AFT-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA32AF-I/MS | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24AA32AFT-I/MS vs 24AA32AF-I/MS |