Part Details for 24AA32A-I/P by Microchip Technology Inc
Overview of 24AA32A-I/P by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24AA32A-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6885
|
Newark | Serial Eeprom, 32Kbit, 400Khz, Dip-8, Memory Configuration:4K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24AA32A-I/P Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
24AA32A-I/P-ND
|
DigiKey | IC EEPROM 32KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1187 In Stock |
|
$0.5459 / $0.5800 | Buy Now |
DISTI #
24AA32A-I/P
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 24AA32A-I/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
579-24AA32A-I/P
|
Mouser Electronics | EEPROM 4kx8 RoHS: Compliant | 4004 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
24AA32A-I/P
|
Microchip Technology Inc | 32K, 4K X 8 1.8V SERIAL EE IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
380 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
DISTI #
70045825
|
RS | 32K, 4K X 8 1.8V SERIAL EE IND | Microchip Technology Inc. 24AA32A-I/P RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Future Electronics | 24AA32A Series 32 Kbit (4K X 8) 5.5 V Through Hole I2C Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 31Tube |
|
$0.5200 / $0.6150 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin DIP - Tube RoHS: Compliant |
1000 In Stock 360 Factory Stock |
|
$0.4230 / $0.5196 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
|
Quest Components | 300 |
|
$0.6960 / $1.7400 | Buy Now |
Part Details for 24AA32A-I/P
24AA32A-I/P CAD Models
24AA32A-I/P Part Data Attributes:
|
24AA32A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA32A-I/P
Microchip Technology Inc
4K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA32A-I/P
This table gives cross-reference parts and alternative options found for 24AA32A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA32A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA32AT-I/MC | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AT-I/MC |
24AA32AT/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AT/SM |
24AA32AT-I/MS | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AT-I/MS |
24AA32AFT-I/OT | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AFT-I/OT |
24AA32AT-I/SM | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AT-I/SM |
24AA32AFT-I/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AFT-I/SN |
BR24L32F-WE2 | EEPROM, 4KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | 24AA32A-I/P vs BR24L32F-WE2 |
24AA32AFT-I/MS | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AFT-I/MS |
24AA32AXT-I/ST | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AXT-I/ST |
24AA32AF-I/MS | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24AA32A-I/P vs 24AA32AF-I/MS |