Part Details for 24C02C-E/MS by Microchip Technology Inc
Results Overview of 24C02C-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C02C-E/MS Information
24C02C-E/MS by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24C02C-E/MS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C6961
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:100Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24C02C-E/MS RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
|
DISTI #
24C02C-E/MS-ND
|
DigiKey | IC EEPROM 2KBIT I2C 100KHZ 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
300 In Stock |
|
$0.4522 / $0.4800 | Buy Now |
|
DISTI #
24C02C-E/MS
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin MSOP - Rail/Tube (Alt: 24C02C-E/MS) COO: China RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3917 / $0.4172 | Buy Now |
|
DISTI #
579-24C02C-E/MS
|
Mouser Electronics | EEPROM 256x8 RoHS: Compliant | 638 |
|
$0.4500 / $0.4800 | Buy Now |
|
DISTI #
24C02C-E/MS
|
Microchip Technology Inc | 2Kb I2C EEPROM, 4.5-5.5V, extended temp, 8-MSOP, MSOP, Projected EOL: 2034-05-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 23000 and Alternates Available |
|
$0.4100 / $0.4800 | Buy Now |
|
DISTI #
70453878
|
RS | 2K, 256 X 8 SERIAL EE, EXT8 MSOP 3X3MM TUBE Min Qty: 800 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - Automotive - 8-Pin MSOP - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.4073 / $0.5080 | Buy Now |
|
DISTI #
24C02C-E/MS
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 4.5÷5.5V, 100kHz, tube Min Qty: 3 | 28 |
|
$0.9500 / $1.1000 | Buy Now |
|
|
NAC | 2K, 256 X 8 SERIAL EE, EXT. Package: 8 MSOP 3x3mm TUBE - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 18400 |
|
$0.4200 / $0.5200 | Buy Now |
|
DISTI #
24C02C-E/MS
|
Avnet Silica | EEPROM SerialI2C 2Kbit 256 x 8 5V 8Pin MSOP (Alt: 24C02C-E/MS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: 24C02C-E/MS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24C02C-E/MS
24C02C-E/MS Part Data Attributes
|
|
24C02C-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C02C-E/MS
Microchip Technology Inc
2Kb I2C EEPROM, 4.5-5.5V, extended temp, 8-MSOP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Sop, Sop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.1 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 1.5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24C02C-E/MS
This table gives cross-reference parts and alternative options found for 24C02C-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C02C-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24C02C-E/SN | Microchip Technology Inc | $0.4868 | 2K, 256 X 8 SERIAL EE, AUTO | 24C02C-E/MS vs 24C02C-E/SN |
| 24C02CT-E/ST | Microchip Technology Inc | $0.5103 | 2K, 256 X 8 SERIAL EE, AUTO | 24C02C-E/MS vs 24C02CT-E/ST |
| 24C02CT-E/MNY | Microchip Technology Inc | $0.5700 | 2K SEEPROM Addressable Memory Device | 24C02C-E/MS vs 24C02CT-E/MNY |
| AT24C02C-STPD-TVAO | Microchip Technology Inc | Check for Price | 2Kb I2C EEPROM, 2.5-5.5V, Auto Grade 1 | 24C02C-E/MS vs AT24C02C-STPD-TVAO |
| 24C02C-E/MC | Microchip Technology Inc | Check for Price | 2K SEEPROM Addressable Memory Device | 24C02C-E/MS vs 24C02C-E/MC |
| 24C02CT-E/MC | Microchip Technology Inc | Check for Price | 2K SEEPROM Addressable Memory Device | 24C02C-E/MS vs 24C02CT-E/MC |
24C02C-E/MS Frequently Asked Questions (FAQ)
-
The 24C02C-E/MS has a maximum of 1 million write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The 24C02C-E/MS uses a page write buffer to handle page writes. The buffer is 16 bytes long, and the device can perform a page write in 5ms (typical) or 10ms (maximum).
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array or to specific blocks of memory. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to GND, the memory array is not write-protected.
-
The 24C02C-E/MS has a built-in power-on reset circuit that resets the device when power is applied. During power-down, the device enters a low-power standby mode to conserve power.
-
The 24C02C-E/MS operates over a voltage range of 2.5V to 5.5V, with a typical operating voltage of 3.3V or 5V.