Part Details for 24C02C-E/SN by Microchip Technology Inc
Results Overview of 24C02C-E/SN by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C02C-E/SN Information
24C02C-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24C02C-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH1892
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24C02C-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 361 |
|
$0.4100 / $0.4300 | Buy Now |
|
DISTI #
24C02C-E/SN-ND
|
DigiKey | IC EEPROM 2KBIT I2C 100KHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
400 In Stock |
|
$0.4100 / $0.4300 | Buy Now |
|
DISTI #
24C02C-E/SN
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N - Rail/Tube (Alt: 24C02C-E/SN) COO: Thailand RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3326 / $0.3558 | Buy Now |
|
DISTI #
579-24C02C-E/SN
|
Mouser Electronics | EEPROM 256x8 RoHS: Compliant | 944 |
|
$0.4100 / $0.4300 | Buy Now |
|
DISTI #
V36:1790_06422484
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 1906 | Americas - 2 |
|
$0.3386 | Buy Now |
|
DISTI #
24C02C-E/SN
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE, AUTO, SOIC, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 27800 and Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
|
DISTI #
70452272
|
RS | MICROCHIP 24C02C-E/SN EEPROM MEMORY, 2KB, 3500NS, 4.5 - 5.5 V 8-PIN SOIC Min Qty: 900 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - Automotive - 8-Pin SOIC N - Tube COO: Thailand RoHS: Compliant | 0 |
|
$0.3508 / $0.4328 | Buy Now |
|
DISTI #
87347489
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 181 |
|
$0.9081 | Buy Now |
|
DISTI #
48268593
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin SOIC N Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Americas - 35 |
|
$0.7823 | Buy Now |
US Tariff Estimator: 24C02C-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24C02C-E/SN
24C02C-E/SN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24C02C-E/SN Part Data Attributes
|
|
24C02C-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C02C-E/SN
Microchip Technology Inc
2K, 256 X 8 SERIAL EE, AUTO
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 1.5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24C02C-E/SN
This table gives cross-reference parts and alternative options found for 24C02C-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C02C-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24C02CT-E/ST | Microchip Technology Inc | $0.5103 | 2K, 256 X 8 SERIAL EE, AUTO | 24C02C-E/SN vs 24C02CT-E/ST |
| 24C02CT-E/MNY | Microchip Technology Inc | $0.5700 | 2K SEEPROM Addressable Memory Device | 24C02C-E/SN vs 24C02CT-E/MNY |
| AT24C02C-STPD-TVAO | Microchip Technology Inc | Check for Price | 2Kb I2C EEPROM, 2.5-5.5V, Auto Grade 1 | 24C02C-E/SN vs AT24C02C-STPD-TVAO |
| 24C02C-E/MC | Microchip Technology Inc | Check for Price | 2K SEEPROM Addressable Memory Device | 24C02C-E/SN vs 24C02C-E/MC |
| 24C02CT-E/MC | Microchip Technology Inc | Check for Price | 2K SEEPROM Addressable Memory Device | 24C02C-E/SN vs 24C02CT-E/MC |
24C02C-E/SN Frequently Asked Questions (FAQ)
-
The 24C02C-E/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
-
The 24C02C-E/SN uses a page write buffer to handle writes. The device can perform page writes of up to 16 bytes, and block writes of up to 128 bytes. The device automatically handles page and block writes, and the host controller only needs to send the write command and data.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied low, the entire device is write-protected. When the WP pin is tied high, the device can be written to normally.
-
The 24C02C-E/SN has a built-in power-on reset circuit that resets the device when power is applied. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The 24C02C-E/SN has a maximum clock frequency of 400 kHz for standard mode and 1 MHz for fast mode.