Part Details for 24C02C-E/ST by Microchip Technology Inc
Results Overview of 24C02C-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24C02C-E/ST Information
24C02C-E/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 24C02C-E/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C6965
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:100Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 24C02C-E/ST RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 | Buy Now |
|
DISTI #
24C02C-E/ST-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8TSSOP Min Qty: 800 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4522 | Buy Now |
|
DISTI #
24C02C-E/ST
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 5V 8-Pin TSSOP - Rail/Tube (Alt: 24C02C-E/ST) COO: China RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3936 / $0.4172 | Buy Now |
|
DISTI #
579-24C02C-E/ST
|
Mouser Electronics | EEPROM 256x8 RoHS: Compliant | 855 |
|
$0.4500 / $0.4800 | Buy Now |
|
DISTI #
24C02C-E/ST
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE, AUTO, TSSOP, Projected EOL: 2034-01-01 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 25000 and Alternates Available |
|
$0.4100 / $0.4800 | Buy Now |
|
DISTI #
70571766
|
RS | IC EEPROM 2KBIT 400KHZ 8TSSOP Min Qty: 800 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2K-bit (256 x 8) - 5V - Automotive - 8-Pin TSSOP - Tube COO: Malaysia RoHS: Compliant | 0 |
|
$0.4073 / $0.5080 | Buy Now |
|
DISTI #
24C02C-E/ST
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 4.5÷5.5V, 100kHz, tube Min Qty: 3 | 0 |
|
$0.4900 / $0.6000 | RFQ |
|
|
NAC | 2K, 256 X 8 SERIAL EE, EXT. Package: 8 TSSOP 4.4mm TUBE - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 20100 |
|
$0.4200 / $0.5200 | Buy Now |
|
DISTI #
24C02C-E/ST
|
Avnet Silica | EEPROM SerialI2C 2Kbit 256 x 8 5V 8Pin TSSOP (Alt: 24C02C-E/ST) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: 24C02C-E/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 24C02C-E/ST
24C02C-E/ST Part Data Attributes
|
|
24C02C-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C02C-E/ST
Microchip Technology Inc
2K, 256 X 8 SERIAL EE, AUTO
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TSSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.4 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 256 Words | |
| Number of Words Code | 256 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 1.5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 24C02C-E/ST
This table gives cross-reference parts and alternative options found for 24C02C-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C02C-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24C02C-E/SN | Microchip Technology Inc | $0.4868 | 2K, 256 X 8 SERIAL EE, AUTO | 24C02C-E/ST vs 24C02C-E/SN |
| 24C02CT-E/ST | Microchip Technology Inc | $0.5103 | 2K, 256 X 8 SERIAL EE, AUTO | 24C02C-E/ST vs 24C02CT-E/ST |
| 24C02CT-E/MNY | Microchip Technology Inc | $0.5700 | 2K SEEPROM Addressable Memory Device | 24C02C-E/ST vs 24C02CT-E/MNY |
| AT24C02C-STPD-TVAO | Microchip Technology Inc | Check for Price | 2Kb I2C EEPROM, 2.5-5.5V, Auto Grade 1 | 24C02C-E/ST vs AT24C02C-STPD-TVAO |
| 24C02C-E/MC | Microchip Technology Inc | Check for Price | 2K SEEPROM Addressable Memory Device | 24C02C-E/ST vs 24C02C-E/MC |
| 24C02CT-E/MC | Microchip Technology Inc | Check for Price | 2K SEEPROM Addressable Memory Device | 24C02C-E/ST vs 24C02CT-E/MC |
24C02C-E/ST Frequently Asked Questions (FAQ)
-
The 24C02C-E/ST has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the application and usage.
-
The 24C02C-E/ST uses a page write buffer to handle page writes. For block writes, the device uses a block write buffer that can be programmed using the Write Enable (WREN) command. Refer to the datasheet for specific commands and protocols.
-
The Write Protect (WP) pin is used to prevent accidental writes to the device. When the WP pin is tied low, the device is in a write-protected state, and any write attempts will be ignored.
-
The 24C02C-E/ST has a built-in power-on reset circuit that initializes the device after power-up. For power-down sequencing, ensure that the device is in a standby mode before powering down to prevent data corruption.
-
The recommended operating voltage range for the 24C02C-E/ST is 2.5V to 5.5V. Operating the device outside this range may affect its performance and reliability.