Part Details for 24FC02-I/MS by Microchip Technology Inc
Overview of 24FC02-I/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 24FC02-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9491
|
Newark | 2Kb I2C Eeprom, 1Mhz 1.7-5.5V, 8-Msop Rohs Compliant: Yes |Microchip 24FC02-I/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.2720 | Buy Now |
DISTI #
84AC5264
|
Newark | Eeprom, Aec-Q100, 2Kbit, -40 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24FC02-I/MS Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
24FC02-I/MS-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
176 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
24FC02-I/MS
|
Avnet Americas | EEPROM Serial (2-Wire/I2C) 2K-bit 256 X 8 8-Pin MSOP Tube - Rail/Tube (Alt: 24FC02-I/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 250 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
579-24FC02-I/MS
|
Mouser Electronics | EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP RoHS: Compliant | 0 |
|
$0.2630 / $0.2900 | Order Now |
DISTI #
24FC02-I/MS
|
Microchip Technology Inc | 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP, Projected EOL: 2044-01-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
4000 Alternates Available |
|
$0.2200 / $0.2900 | Buy Now |
|
Future Electronics | 24FC02 Series 2 Kbit (256 x 8) 1.7 V 1 MHz Surface Mount I²C EEPROM - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.2550 / $0.3000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 2Kb (256 x 8) - 1.7V - 1MHz - 8-Pin MSOP - Tube | 4000 Factory Stock |
|
$0.2567 / $0.3186 | Buy Now |
DISTI #
24FC02-I/MS
|
TME | IC: EEPROM memory, 2kbEEPROM, I2C, 256kx8bit, 1.7÷5.5V, 1MHz, MSOP8 Min Qty: 1 | 0 |
|
$0.3300 / $1.0600 | RFQ |
|
Ameya Holding Limited | IC: EEPROM memory, I2C, 256kx8bit, 1.7÷5.5V, 1MHz, MSOP8, serial | 4000 |
|
RFQ |
Part Details for 24FC02-I/MS
24FC02-I/MS CAD Models
24FC02-I/MS Part Data Attributes:
|
24FC02-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC02-I/MS
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC02-I/MS
This table gives cross-reference parts and alternative options found for 24FC02-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC02-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC02-E/MS | EEPROM | Microchip Technology Inc | 24FC02-I/MS vs 24FC02-E/MS |
24FC02T-E/MS | EEPROM | Microchip Technology Inc | 24FC02-I/MS vs 24FC02T-E/MS |