Part Details for BR24G02FJ-3AGTE2 by ROHM Semiconductor
Overview of BR24G02FJ-3AGTE2 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BR24G02FJ-3AGTE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24G02FJ-3AGTE2CT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2395 / $0.3600 | Buy Now |
DISTI #
BR24G02FJ-3AGTE2
|
Avnet Americas | I2C BUS 2KBIT(256X8BIT) EEPROM - Tape and Reel (Alt: BR24G02FJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1625 / $0.2309 | Buy Now |
DISTI #
755-BR24G02FJ-3AGTE2
|
Mouser Electronics | EEPROM I2C BUS 2Kbit(256x8bit) EEPROM RoHS: Compliant | 0 |
|
$0.2320 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1950 | Buy Now |
DISTI #
36533495
|
Verical | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1901 | Americas - 1045 |
|
$0.4312 / $0.4817 | Buy Now |
|
Quest Components | 836 |
|
$0.4000 / $1.0000 | Buy Now | |
DISTI #
BR24G02FJ-3AGTE2
|
Avnet Americas | I2C BUS 2KBIT(256X8BIT) EEPROM - Tape and Reel (Alt: BR24G02FJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1625 / $0.2309 | Buy Now |
DISTI #
BR24G02FJ-3AGTE2
|
Avnet Asia | I2C BUS 2KBIT(256X8BIT) EEPROM (Alt: BR24G02FJ-3AGTE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC EEPROM 2KBIT I2C 1MHZ 8SOPJ | 1045 |
|
$0.2950 / $0.3451 | Buy Now |
DISTI #
4200985RL
|
Farnell | EEPROM, 2KBIT, I2C, SOP-J8 RoHS: Compliant Min Qty: 2500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2420 | Buy Now |
Part Details for BR24G02FJ-3AGTE2
BR24G02FJ-3AGTE2 CAD Models
BR24G02FJ-3AGTE2 Part Data Attributes:
|
BR24G02FJ-3AGTE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24G02FJ-3AGTE2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for BR24G02FJ-3AGTE2
This table gives cross-reference parts and alternative options found for BR24G02FJ-3AGTE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24G02FJ-3AGTE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC02T-E/MUY | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02T-E/MUY |
24FC02-I/MS | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02-I/MS |
24FC02-I/SN | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02-I/SN |
24FC02T-I/Q4B | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02T-I/Q4B |
24FC02-I/ST | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02-I/ST |
24FC02T-E/OT | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02T-E/OT |
24FC02-E/MS | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02-E/MS |
24FC02T-I/SN | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02T-I/SN |
24FC02-E/P | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02-E/P |
24FC02T-E/MS | EEPROM | Microchip Technology Inc | BR24G02FJ-3AGTE2 vs 24FC02T-E/MS |