Memory
24FC16/P
Description: 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8

Overview of 24FC16/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 24FC16/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24FC16/P by Microchip Technology Inc

24FC16/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
10000000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
10.033 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.064 mm
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24FC16/P
    Microchip Technology Inc
    2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for 24FC16/P

This table gives cross-reference parts and alternative options found for 24FC16/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24FC16-E/P EEPROM, 256X8, Serial, CMOS, PDIP8 Microchip Technology Inc 24FC16/P vs 24FC16-E/P
24FC16-I/P 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc 24FC16/P vs 24FC16-I/P
Part Number Description Manufacturer Compare
24FC16-I/P 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc 24FC16/P vs 24FC16-I/P
AT24C16C-MEHM-T AT24C16C-MEHM-T Microchip Technology Inc 24FC16/P vs AT24C16C-MEHM-T
24FC16T-E/ST EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC16/P vs 24FC16T-E/ST
GT24C16-2ZLI-TR EEPROM, 2KX8, Serial, CMOS, PDSO8, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8 Giantec Semiconductor Inc 24FC16/P vs GT24C16-2ZLI-TR
24FC16-E/SN36KVAO EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC16/P vs 24FC16-E/SN36KVAO
24FC16T-I/MS EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC16/P vs 24FC16T-I/MS
GT24C16-2UDLI-TR EEPROM, 2KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.55 MM HEIGHT, GREEN, UDFN-8 Giantec Semiconductor Inc 24FC16/P vs GT24C16-2UDLI-TR
AT24C16C-WWU11M AT24C16C-WWU11M Microchip Technology Inc 24FC16/P vs AT24C16C-WWU11M
AT24C16C-SSHM-B-899 EEPROM, 2KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC16/P vs AT24C16C-SSHM-B-899
IS24C16A-2Z EEPROM, 2KX8, Serial, CMOS, PDSO8, TSSOP-8 Integrated Silicon Solution Inc 24FC16/P vs IS24C16A-2Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24FC16/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24FC16/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24FC16/P would you like to use for your alert(s)?
  • Please alert me when 24FC16/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24FC16/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24FC16/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24FC16/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24FC16/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24FC16/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: