Part Details for 24FC16-E/SN36KVAO by Microchip Technology Inc
Overview of 24FC16-E/SN36KVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24FC16-E/SN36KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24FC16-E/SN36KVAO
|
Microchip Technology Inc | 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, EXT W/WHOLE ARRAY WP, AUTO 125C., Projected EOL: 2049-08-26 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1400 Alternates Available |
|
$0.3200 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1400 Factory Stock |
|
$0 | Buy Now |
Part Details for 24FC16-E/SN36KVAO
24FC16-E/SN36KVAO CAD Models
24FC16-E/SN36KVAO Part Data Attributes
|
24FC16-E/SN36KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC16-E/SN36KVAO
Microchip Technology Inc
EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC16-E/SN36KVAO
This table gives cross-reference parts and alternative options found for 24FC16-E/SN36KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC16-E/SN36KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC16-I/SN | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | 24FC16-E/SN36KVAO vs 24FC16-I/SN |
24FC16-E/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/SN36KVAO vs 24FC16-E/SN |
24FC16T-E/SN | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/SN36KVAO vs 24FC16T-E/SN |
24FC16T-E/SN36KVAO | EEPROM, 2KX8, 450ns, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24FC16-E/SN36KVAO vs 24FC16T-E/SN36KVAO |
24FC16T/SN | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | 24FC16-E/SN36KVAO vs 24FC16T/SN |
24FC16T-I/SN | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 | Microchip Technology Inc | 24FC16-E/SN36KVAO vs 24FC16T-I/SN |