Part Details for 24LC00T-I/SN by Microchip Technology Inc
Overview of 24LC00T-I/SN by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24LC00T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5896
|
Newark | Eeprom, 128Bit, -40 To 85Deg C, Memory Size:128Bit, Eeprom Memory Configuration:16 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 24LC00T-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3123 |
|
$0.2620 | Buy Now |
DISTI #
12C1986
|
Newark | Ic, serial Eeprom,16X8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24LC00T-I/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 | Buy Now |
DISTI #
24LC00T-I/SNCT-ND
|
DigiKey | IC EEPROM 128BIT I2C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3169 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
24LC00T-I/SN
|
Avnet Americas | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC00T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
579-24LC00T-I/SN
|
Mouser Electronics | EEPROM 16byte 128b 2.5V RoHS: Compliant | 1132 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
24LC00T-I/SN
|
Microchip Technology Inc | 16 byte, 128 bit, 2.5V SEE, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
3300 Alternates Available |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
70453142
|
RS | 16 byte, 128 bit, 2.5V SEE8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 24LC00T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5100 | RFQ |
|
Future Electronics | 24LC00 Series 128 b 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 128-bit 16 x 8 - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.2408 / $0.2663 | Buy Now |
DISTI #
78394480
|
Verical | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Date Code: 2404 | Americas - 33000 |
|
$0.2565 | Buy Now |
Part Details for 24LC00T-I/SN
24LC00T-I/SN CAD Models
24LC00T-I/SN Part Data Attributes
|
24LC00T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC00T-I/SN
Microchip Technology Inc
16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 128 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for 24LC00T-I/SN
This table gives cross-reference parts and alternative options found for 24LC00T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC00T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC00/SN | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 24LC00T-I/SN vs 24LC00/SN |
24LC00-I/ST | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 24LC00T-I/SN vs 24LC00-I/ST |
24LC00-I/P | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC00T-I/SN vs 24LC00-I/P |
24LC00/ST | 16 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 24LC00T-I/SN vs 24LC00/ST |