-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3555
|
Newark | Serial Eeprom, 1Kbit, 1Mhz, Msop-8, Memory Configuration:128 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC014H-I/MS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 | Buy Now |
DISTI #
24LC014H-I/MS-ND
|
DigiKey | IC EEPROM 1KBIT I2C 1MHZ 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1268 In Stock |
|
$0.3811 / $0.4200 | Buy Now |
DISTI #
24LC014H-I/MS
|
Avnet Americas | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin MSOP - Rail/Tube (Alt: 24LC014H-I/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3700 / $0.4100 | Buy Now |
DISTI #
579-24LC014H-I/MS
|
Mouser Electronics | EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP RoHS: Compliant | 5124 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
24LC014H-I/MS
|
Microchip Technology Inc | 1K SEEPROM Addressable Memory Device, Projected EOL: 2034-08-22 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
600 Alternates Available |
|
$0.2900 / $0.4100 | Buy Now |
DISTI #
70046865
|
RS | 1K, 128 X 8 SERIAL EE, 2.5V IND, 1/2 ARRAY WP | Microchip Technology Inc. 24LC014H-I/MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3440 / $0.4050 | RFQ |
|
Future Electronics | 24LC014H Series 1 kb (128 B x 8) 2.5 V SMT I2C 2 Wire Serial EEPROM - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1Kb (128 x 8) - Half-Array Write Protect - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | 600 Factory Stock |
|
$0.3301 / $0.4096 | Buy Now |
|
Quest Components | 220 |
|
$0.5800 / $1.1600 | Buy Now | |
DISTI #
24LC014H-I/MS
|
TME | IC: EEPROM memory, 1kbEEPROM, I2C, 128x8bit, 2.5÷5.5V, 1MHz, MSOP8 Min Qty: 3 | 0 |
|
$0.3700 / $0.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC014H-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC014H-I/MS
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC014H-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC014H-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC014H-E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014H-I/MS vs 24LC014H-E/MS |
IS24C01-3SLI | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, MSOP-8 | Integrated Silicon Solution Inc | 24LC014H-I/MS vs IS24C01-3SLI |
24LC014-E/MS | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-MSOP, TUBE | Microchip Technology Inc | 24LC014H-I/MS vs 24LC014-E/MS |
24LC014I/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014H-I/MS vs 24LC014I/MS |
IS24C01-3SL | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, MSOP-8 | Integrated Silicon Solution Inc | 24LC014H-I/MS vs IS24C01-3SL |
24LC014HT-E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014H-I/MS vs 24LC014HT-E/MS |
24LC014TE/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014H-I/MS vs 24LC014TE/MS |
24LC014T-E/MS | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | 24LC014H-I/MS vs 24LC014T-E/MS |
IS24C01-3S | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Integrated Silicon Solution Inc | 24LC014H-I/MS vs IS24C01-3S |
24LC014E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC014H-I/MS vs 24LC014E/MS |