Part Details for IS24C01-3SLI by Integrated Silicon Solution Inc
Overview of IS24C01-3SLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for IS24C01-3SLI
IS24C01-3SLI CAD Models
IS24C01-3SLI Part Data Attributes:
|
IS24C01-3SLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C01-3SLI
Integrated Silicon Solution Inc
EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000004 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for IS24C01-3SLI
This table gives cross-reference parts and alternative options found for IS24C01-3SLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C01-3SLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC014H-E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | IS24C01-3SLI vs 24LC014H-E/MS |
24LC014-E/MS | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-MSOP, TUBE | Microchip Technology Inc | IS24C01-3SLI vs 24LC014-E/MS |
24LC014I/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | IS24C01-3SLI vs 24LC014I/MS |
IS24C01-3SL | EEPROM, 128X8, Serial, CMOS, PDSO8, LEAD FREE, MSOP-8 | Integrated Silicon Solution Inc | IS24C01-3SLI vs IS24C01-3SL |
24LC014HT-E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | IS24C01-3SLI vs 24LC014HT-E/MS |
24LC014TE/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | IS24C01-3SLI vs 24LC014TE/MS |
24LC014T-E/MS | 1K SEEPROM Addressable Memory Device, -40C to +125C, 8-MSOP, T/R | Microchip Technology Inc | IS24C01-3SLI vs 24LC014T-E/MS |
IS24C01-3S | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Integrated Silicon Solution Inc | IS24C01-3SLI vs IS24C01-3S |
24LC014H-I/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | IS24C01-3SLI vs 24LC014H-I/MS |
24LC014E/MS | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | IS24C01-3SLI vs 24LC014E/MS |