There are no models available for this part yet.
Overview of 24LC04B-I/SNG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90A2Y1107A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE WITH H/S SNG L/P. |
Price & Stock for 24LC04B-I/SNG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H7536
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04B-I/SNG RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 | Buy Now | |
DISTI #
24LC04B-I/SNG-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8SOIC Min Qty: 1100 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3090 | Buy Now | |
DISTI #
24LC04B-I/SNG
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC04B-I/SNG) RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube | 0 |
|
$0.3000 / $0.3500 | Buy Now | |
DISTI #
579-24LC04B-I/SNG
|
Mouser Electronics | EEPROM 512x8 - 2.5V Lead Free Package RoHS: Compliant | 1351 |
|
$0.3000 / $0.3500 | Buy Now | |
DISTI #
70453801
|
RS | 4K, 512 X 8 2.5V SERIAL EE, IND8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 24LC04B-I/SNG RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 | 0 |
|
$0.3000 | Buy Now | ||
Onlinecomponents.com | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant | 0 |
|
$0.2934 / $0.3641 | Buy Now | ||
DISTI #
24LC04B-I/SNG
|
TME | IC: EEPROM memory, 4kbEEPROM, I2C, 2x256x8bit, 2.5÷5.5V, 400kHz Min Qty: 3 | 126 |
|
$0.4710 / $0.5230 | Buy Now | |
NAC | 4K, 512 X 8 2.5V SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1100 Package Multiple: 100 Container: Tube | 0 |
|
$0.3000 / $0.3700 | Buy Now | ||
Master Electronics | EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant | 0 |
|
$0.2934 / $0.3641 | Buy Now |
CAD Models for 24LC04B-I/SNG by Microchip Technology Inc
Part Data Attributes for 24LC04B-I/SNG by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010XXMR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
4096 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
5
|
Number of Words
|
512 words
|
Number of Words Code
|
512
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
512X8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC04B-I/SNG
This table gives cross-reference parts and alternative options found for 24LC04B-I/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04B-I/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC04BT-E/SNG | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC04B-I/SNG vs 24LC04BT-E/SNG |
24LC04BT/SN | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC04B-I/SNG vs 24LC04BT/SN |
24LC04B-E/SN | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC04B-I/SNG vs 24LC04B-E/SN |
24LC04BT-I/SN | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC04B-I/SNG vs 24LC04BT-I/SN |
24LC04BT-E/SN | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC04B-I/SNG vs 24LC04BT-E/SN |
24LC04B/SN | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC04B-I/SNG vs 24LC04B/SN |
24LC04B-I/SN | 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC04B-I/SNG vs 24LC04B-I/SN |