Memory
24LC04BT/SNRVC
Microchip Technology Inc
Description: 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8

Overview of 24LC04BT/SNRVC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC04BT/SNRVC by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8 2064
  • 1 $0.6300
  • 144 $0.2940
  • 681 $0.2625
$0.2625 / $0.6300 Buy Now

CAD Models for 24LC04BT/SNRVC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC04BT/SNRVC by Microchip Technology Inc

24LC04BT/SNRVC
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
I2C
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24LC04BT/SNRVC
    Microchip Technology Inc
    512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
    VS

Alternate Parts for 24LC04BT/SNRVC

This table gives cross-reference parts and alternative options found for 24LC04BT/SNRVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC04BT/SNRVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS24C04A-3GLA3 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Integrated Silicon Solution Inc 24LC04BT/SNRVC vs IS24C04A-3GLA3
24LC04BT-I/SNA29 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04BT-I/SNA29
24LC04BT-I/SNRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04BT-I/SNRVC
24LC04B/SNRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04B/SNRVC
IS24C04A-3G EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc 24LC04BT/SNRVC vs IS24C04A-3G
24LC04BT-I/SN 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04BT-I/SN
IS24C04A-3GI EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc 24LC04BT/SNRVC vs IS24C04A-3GI
24LC04B-I/SNRVC 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04B-I/SNRVC
24LC04B/SN 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04B/SN
24LC04B-I/SNA35 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04B-I/SNA35
Part Number Description Manufacturer Compare
M24C04-WMN3TG/W 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics 24LC04BT/SNRVC vs M24C04-WMN3TG/W
24LC04B-E/STG 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04B-E/STG
M24C04-WDS3T 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics 24LC04BT/SNRVC vs M24C04-WDS3T
M24C04-WDW3P 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 STMicroelectronics 24LC04BT/SNRVC vs M24C04-WDW3P
24LC04B/MS 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, MICRO, PLASTIC, SOP-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04B/MS
M24C04-WDW3P/G 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 STMicroelectronics 24LC04BT/SNRVC vs M24C04-WDW3P/G
24LC04B-IT/ST 512 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC04BT/SNRVC vs 24LC04B-IT/ST
AT24C04-10PI-2.5 EEPROM, 512X8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation 24LC04BT/SNRVC vs AT24C04-10PI-2.5
M24C04-WMN5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics 24LC04BT/SNRVC vs M24C04-WMN5P
M24C04-WDS3P/W 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24LC04BT/SNRVC vs M24C04-WDS3P/W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC04BT/SNRVC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC04BT/SNRVC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24LC04BT/SNRVC would you like to use for your alert(s)?
  • Please alert me when 24LC04BT/SNRVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC04BT/SNRVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC04BT/SNRVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC04BT/SNRVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC04BT/SNRVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC04BT/SNRVC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: