-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2713
|
Newark | Serial Eeprom, 256Kbit, 400Khz, Soic-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip 24LC256-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42242 |
|
$0.9460 | Buy Now |
DISTI #
26AC6622
|
Newark | 256K, 32K X 8, 2.5V Ser Ee, Ind Rohs Compliant: Yes |Microchip 24LC256-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.0300 / $1.1200 | Buy Now |
DISTI #
27C9144
|
Newark | Serial Eeprom, 256Kbit, 400Khz, Soic-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC256-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$1.0500 / $1.0800 | Buy Now |
DISTI #
24LC256-I/SN-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
15614 In Stock |
|
$1.0429 / $1.1100 | Buy Now |
DISTI #
24LC256-I/SN
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Rail/Tube (Alt: 24LC256-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 40 |
|
$1.0100 / $1.0800 | Buy Now |
DISTI #
27C9144
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Bulk (Alt: 27C9144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$1.0500 / $1.1200 | Buy Now |
DISTI #
35X2713
|
Avnet Americas | EEPROM, Serial I2C 256 Kbit, 32K x 8bit, 400 kHz, 8 Pins, SOIC - Bulk (Alt: 35X2713) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$1.0500 / $1.1200 | Buy Now |
DISTI #
579-24LC256-I/SN
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 34375 |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
VBF:5286_06422966
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 300 |
|
$1.0392 / $1.0681 | Buy Now |
DISTI #
V36:1790_06422966
|
Arrow Electronics | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2335 | Americas - 1 |
|
$0.9843 / $1.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC256-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256-I/SN
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC256-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256-IT/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256-IT/SN |
24LC256-E/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256-E/SN |
24LC256T-E/SN16KVAO | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256T-E/SN16KVAO |
24LC256T-E/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256T-E/SN |
24LC256-ET/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256-ET/SN |
24LC256T-I/SNA20 | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256T-I/SNA20 |
24LC256T-I/SN | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256T-I/SN |
24LC256-I/SNG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256-I/SNG |
24LC256T-E/SNG | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256T-E/SNG |
24LC256-I/SNRVE | EEPROM, 32KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC256-I/SN vs 24LC256-I/SNRVE |