There are no models available for this part yet.
Overview of 24LC32A-E/SN by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for 24LC32A-E/SN by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH4912
|
Newark | Eeprom, 32Kbit, -40 To 125Deg C, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supplyrohs Compliant: Yes |Microchip 24LC32A-E/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 610 |
|
$0.5100 / $0.5620 | Buy Now | |
DISTI #
24LC32A-E/SN-ND
|
DigiKey | IC EEPROM 32KBIT I2C 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
4363 In Stock |
|
$0.5047 / $0.5600 | Buy Now | |
DISTI #
24LC32A-E/SN
|
Avnet Americas | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC32A-E/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4900 / $0.5400 | Buy Now | |
DISTI #
579-24LC32A-E/SN
|
Mouser Electronics | EEPROM 4kx8 - 5V - 2.5V RoHS: Compliant | 1067 |
|
$0.4900 / $0.5400 | Buy Now | |
DISTI #
24LC32A-E/SN
|
Microchip Technology Inc | 32K, 4K X 8, 2.5V SER EE EXT, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2020 Alternates Available |
|
$0.4000 / $0.5400 | Buy Now | |
DISTI #
70452522
|
RS | 32K, 4K X 8, 2.5V SER EE EXT8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 24LC32A-E/SN RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ | |
Future Electronics | 24LC32A Series 32 Kb I2C 2 Wire (4K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.4400 / $0.4950 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-I²C - 32Kb (4K x 8) - 2.5V/3.3V/5V - 8-Pin SOIC - Tube RoHS: Compliant | 2800 Factory Stock |
|
$0.4474 / $0.5613 | Buy Now | ||
NAC | 32K, 4K X 8, 2.5V SER EE EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 3000 |
|
$0.4600 / $0.5700 | Buy Now | ||
DISTI #
24LC32A-E/SN
|
Avnet Silica | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 24LC32A-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 100 |
|
Buy Now |
CAD Models for 24LC32A-E/SN by Microchip Technology Inc
Part Data Attributes for 24LC32A-E/SN by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
|
Clock Frequency-Max (fCLK)
|
0.4 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Memory Density
|
32768 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24LC32A-E/SN
This table gives cross-reference parts and alternative options found for 24LC32A-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC32A-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC32A-I/SNRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32A-I/SNRVB |
24LC32A-I/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32A-I/SN |
24LC32A/SNRVB | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32A/SNRVB |
24LC32AT-E/SN16KVAO | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32AT-E/SN16KVAO |
24LC32A/SNRVA | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32A/SNRVA |
24LC32A/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32A/SN |
24LC32AI/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32AI/SN |
24LC32ATI/SN | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32ATI/SN |
24LC32AT-I/SNA35 | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32AT-I/SNA35 |
24LC32A-I/SNG | 4K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC32A-E/SN vs 24LC32A-I/SNG |
Related Parts for 24LC32A-E/SN
-
PIC24F16KA101-E/SSMicrocontrollers
-
24LC32A-I/SNEEPROMs
-
S25FL512SAGMFIG11Flash Memories
-
LMH6645MFX/NOPBOperational Amplifiers
-
LTC3026IMSE#PBFLinear Regulator ICs
-
BSN20BKRSmall Signal Field-Effect Transistors
-
ADUM1250ARZ-RL7Other Interface ICs
-
OPA1622IDRCTAudio/Video Amplifiers
-
SL18860DCClock Generators