-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K, 8K X 8 , 2.5V SMART SER IND
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
24LC65T-I/SM by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92C7232
|
Newark | Ic, serial Eeprom,8Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 24LC65T-I/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$2.1800 | Buy Now |
|
DISTI #
24LC65T-I/SMCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8SOIJ Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1651 In Stock |
|
$2.1280 / $2.4500 | Buy Now |
|
DISTI #
24LC65T-I/SM
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 24LC65T-I/SM) COO: China RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8048 / $1.8424 | Buy Now |
|
DISTI #
579-24LC65T-I/SM
|
Mouser Electronics | EEPROM 8kx8 - 2.5V Smart RoHS: Compliant | 2356 |
|
$2.1100 / $2.2800 | Buy Now |
|
DISTI #
V72:2272_06423406
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2437 Container: Cut Strips | Americas - 1520 |
|
$2.0520 / $2.0880 | Buy Now |
|
DISTI #
24LC65T-I/SM
|
Microchip Technology Inc | 64K, 8K X 8 , 2.5V SMART SER IND, SOIJ, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 500 and Alternates Available |
|
$1.8800 / $2.2800 | Buy Now |
|
DISTI #
70452336
|
RS | 64K, 8K X 8 , 2.5V SMART SER IND8 SOIJ .208IN T/R Min Qty: 2100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0700 | RFQ |
|
|
Future Electronics | 24LC65 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Smart Serial™ - 64 Kb (8K x 8) - 2.5V/3.3V/5V - I²C - 400 kHz - 8-Pin SOIJ - Tape&Reel COO: Thailand RoHS: Compliant | Alternative Product Available |
|
$2.0200 / $2.0500 | Buy Now |
|
DISTI #
85948019
|
Verical | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIJ T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2437 | Americas - 1520 |
|
$2.0520 / $2.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
24LC65T-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC65T-I/SM
Microchip Technology Inc
64K, 8K X 8 , 2.5V SMART SER IND
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 5.28 Mm, Rohs Compliant, Plastic, Soij-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIJ-8 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Data Retention > 200 Years; 1000000 Erase/Write Cycles Guaranteed | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 100000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.245 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supplies | 3/5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5.23 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Software |
This table gives cross-reference parts and alternative options found for 24LC65T-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC65T-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 24AA08-I/SN | Microchip Technology Inc | $0.3433 | 8K, 1K X 8 1.8V SERIAL EE | 24LC65T-I/SM vs 24AA08-I/SN |
| 24LC014-I/SN | Microchip Technology Inc | $0.3674 | 2K, 256 X 8 SERIAL EE, 2.5V IND | 24LC65T-I/SM vs 24LC014-I/SN |
| 24AA08-I/ST | Microchip Technology Inc | $0.4700 | 8K, 1K X 8 1.8V SERIAL EE, IND | 24LC65T-I/SM vs 24AA08-I/ST |
| 24C01C-E/P | Microchip Technology Inc | $0.5413 | 1K, 128 X 8 SERIAL EE, AUTO | 24LC65T-I/SM vs 24C01C-E/P |
| 24LC08B-E/ST | Microchip Technology Inc | $0.5700 | 8K, 1K X 8 2.5V SERIAL EE, IND | 24LC65T-I/SM vs 24LC08B-E/ST |
| 93LC46T-I/SN | Microchip Technology Inc | $0.7485 | 1K, 128 X 8 OR 64 X 16 SERIAL EE, IND | 24LC65T-I/SM vs 93LC46T-I/SN |
| 24LC32AT-I/SN | Microchip Technology Inc | $50.4675 | 32K, 4K X 8, 2.5V SER EE IND | 24LC65T-I/SM vs 24LC32AT-I/SN |
| 93C66T-E/SN | Microchip Technology Inc | Check for Price | 4K, 512 X 8 OR 256 X 16, SER EE, AUTO | 24LC65T-I/SM vs 93C66T-E/SN |
| 93LC86T-I/SN | Microchip Technology Inc | Check for Price | 16K, 1024 X 16 SERIAL EE, IND | 24LC65T-I/SM vs 93LC86T-I/SN |
| 24LC08BT-I/ST | Microchip Technology Inc | Check for Price | 8K, 1K X 8 2.5V SERIAL EE, IND | 24LC65T-I/SM vs 24LC08BT-I/ST |