Memory
24VL024T/ST
Microchip Technology Inc
Description: 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8

Overview of 24VL024T/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 24VL024T/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98M5375
Newark Eeprom, 2Kbit, -20 To 85Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip 24VL024T/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.6260
$0.6260 Buy Now
DISTI # 24VL024T/ST-ND
DigiKey IC EEPROM 2KBIT I2C 8TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.6077
$0.6077 Buy Now
DISTI # 24VL024T/ST
Avnet Americas EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V 8-Pin TSSOP T/R - Tape and Reel (Alt: 24VL024T/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.6400
  • 25 $0.6100
  • 100 $0.5900
$0.5900 / $0.6400 Buy Now
DISTI # 579-24VL024T/ST
Mouser Electronics EEPROM 2K 256 X 8 SERIAL EE 1.5V RoHS: Compliant 0
  • 2,500 $0.5900
$0.5900 Order Now
DISTI # 70571583
RS 2K, 256 X 8 SERIAL EE, 1.5V | Microchip Technology Inc. 24VL024T/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,500 $1.1700
  • 25,000 $1.1100
  • 125,000 $1.0600
  • 250,000 $1.0000
$1.0000 / $1.1700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.5750
$0.5750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 625 $1.1960
  • 1,250 $0.7360
  • 1,875 $0.5830
  • 2,500 $0.5710
$0.5710 / $1.1960 Buy Now
NAC 2K, 256 X 8 SERIAL EE, 1.5V - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $0.7100
  • 100 $0.6400
  • 500 $0.5900
  • 1,000 $0.5700
$0.5700 / $0.7100 Buy Now
Master Electronics   RoHS: Compliant 0
  • 625 $1.1960
  • 1,250 $0.7360
  • 1,875 $0.5830
  • 2,500 $0.5710
$0.5710 / $1.1960 Buy Now

CAD Models for 24VL024T/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24VL024T/ST by Microchip Technology Inc

24VL024T/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
4.40 MM, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
1.5V TO 1.8V @ 0.1MHz
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
256X8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24VL024T/ST
    Microchip Technology Inc
    256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
    VS

Alternate Parts for 24VL024T/ST

This table gives cross-reference parts and alternative options found for 24VL024T/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24VL024T/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24VL024H/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL024H/ST
34VL02/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 Microchip Technology Inc 24VL024T/ST vs 34VL02/ST
Part Number Description Manufacturer Compare
24VL024T/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL024T/MS
24VL025/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL025/ST
24VL024/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL024/MS
M34E02-FMC6TG 2 Kbit I2C bus Serial EEPROM, SPD for DRAM modules (DDR2/DDR3) STMicroelectronics 24VL024T/ST vs M34E02-FMC6TG
24VL024H/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24VL024T/ST vs 24VL024H/SN
24VL024H/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL024H/ST
24VL025/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL025/MS
24VL024HT/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL024HT/ST
24VL024T/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 24VL024T/ST vs 24VL024T/MNY
24VL025T/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24VL024T/ST vs 24VL025T/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24VL024T/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24VL024T/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24VL024T/ST would you like to use for your alert(s)?
  • Please alert me when 24VL024T/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24VL024T/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24VL024T/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24VL024T/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24VL024T/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24VL024T/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: