M34E02-FMC6TG
STMicroelectronics
Description: 2 Kbit I<sup>2</sup>C bus Serial EEPROM, SPD for DRAM modules (DDR2/DDR3)

Overview of M34E02-FMC6TG by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for M34E02-FMC6TG by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH6822
Newark Eeprom, 2Kbit, -40 To 85Deg C, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supplyrohs Compliant: Yes |Stmicroelectronics M34E02-FMC6TG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1435
  • 1 $0.2300
  • 10 $0.1970
  • 25 $0.1910
  • 50 $0.1850
  • 100 $0.1790
  • 250 $0.1780
  • 500 $0.1770
  • 1,000 $0.1720
$0.1720 / $0.2300 Buy Now
DISTI # 59T6243
Newark Eeprom S. I2C |Stmicroelectronics M34E02-FMC6TG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 61AC0827
Newark Memory Rohs Compliant: Yes |Stmicroelectronics M34E02-FMC6TG RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0960
$0.0960 Buy Now
DISTI # 497-15177-1-ND
DigiKey IC EEPROM 2KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 23055
In Stock
  • 1 $0.3100
  • 10 $0.2780
  • 25 $0.2652
  • 50 $0.2560
  • 100 $0.2470
  • 250 $0.2356
  • 500 $0.2273
  • 1,000 $0.2193
  • 5,000 $0.1598
  • 10,000 $0.1547
$0.1547 / $0.3100 Buy Now
DISTI # M34E02-FMC6TG
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M34E02-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 90000
  • 5,000 $0.0958
$0.0958 Buy Now
DISTI # 511-M34E02-FMC6TG
Mouser Electronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus RoHS: Compliant 7359
  • 1 $0.2100
  • 10 $0.1890
  • 100 $0.1830
  • 500 $0.1790
  • 1,000 $0.1680
  • 5,000 $0.1540
$0.1540 / $0.2100 Buy Now
STMicroelectronics 2 Kbit I2C bus Serial EEPROM, SPD for DRAM modules (DDR2/DDR3) RoHS: Compliant Min Qty: 1 7359
  • 1 $0.2100
  • 10 $0.1900
  • 100 $0.1800
  • 500 $0.1800
$0.1800 / $0.2100 Buy Now
Future Electronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 35000
Reel
  • 5,000 $0.1210
$0.1210 Buy Now
Future Electronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 25000
Reel
  • 5,000 $0.1320
  • 15,000 $0.1280
  • 20,000 $0.1270
  • 50,000 $0.1240
  • 75,000 $0.1210
$0.1210 / $0.1320 Buy Now
Future Electronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 15000
Reel
  • 5,000 $0.1320
  • 15,000 $0.1280
  • 20,000 $0.1270
  • 50,000 $0.1240
  • 75,000 $0.1210
$0.1210 / $0.1320 Buy Now
Future Electronics M34E02 Series 2 Kb (256 K x 8) 1.7 V SMT Serial I²C Bus EEPROM - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 5,000 $0.1210
$0.1210 Buy Now
Quest Components EEPROM, 256X8, SERIAL, CMOS, PDSO8 7200
  • 1 $0.9100
  • 1,466 $0.1820
  • 4,397 $0.1593
$0.1593 / $0.9100 Buy Now
DISTI # M34E02-FMC6TG
TME IC: EEPROM memory, 2kbEEPROM, I2C, 256x8bit, 1.7÷5.5V, 400kHz Min Qty: 1 0
  • 1 $0.8370
  • 5 $0.2770
  • 25 $0.2620
  • 100 $0.2320
  • 500 $0.2260
$0.2260 / $0.8370 RFQ
DISTI # M34E02-FMC6TG
Avnet Silica EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R (Alt: M34E02-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S730201483244
Chip1Stop EEPROM RoHS: Compliant 4869
  • 10 $0.1780
  • 25 $0.1650
  • 100 $0.1424
  • 250 $0.1353
  • 500 $0.1340
  • 1,000 $0.1315
  • 3,000 $0.1270
$0.1270 / $0.1780 Buy Now
DISTI # M34E02-FMC6TG
EBV Elektronik EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R (Alt: M34E02-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 2Kbit I2C UFDFPN-8(2x3) EEPROM ROHS 488
  • 1 $0.1931
  • 10 $0.1538
  • 30 $0.1373
  • 100 $0.1162
  • 500 $0.1071
  • 1,000 $0.1011
$0.1011 / $0.1931 Buy Now

CAD Models for M34E02-FMC6TG by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M34E02-FMC6TG by STMicroelectronics

M34E02-FMC6TG
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
UFDFP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M34E02-FMC6TG
    STMicroelectronics
    2 Kbit I<sup>2</sup>C bus Serial EEPROM, SPD for DRAM modules (DDR2/DDR3)
    VS

Alternate Parts for M34E02-FMC6TG

This table gives cross-reference parts and alternative options found for M34E02-FMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M34E02-FMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24VL024T/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL024T/ST
24VL024H/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL024H/P
24VL024T/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL024T/MS
24VL025/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL025/MNY
24VL024H/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL024H/SN
24VL025/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL025/P
24VL025T/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL025T/ST
24VL024H/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL024H/ST
24VL024/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL024/P
24VL025/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc M34E02-FMC6TG vs 24VL025/ST

Related Parts for M34E02-FMC6TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M34E02-FMC6TG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M34E02-FMC6TG by STMicroelectronics

Select Manufacturer
Which Manufacturer of M34E02-FMC6TG would you like to use for your alert(s)?
  • Please alert me when M34E02-FMC6TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M34E02-FMC6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M34E02-FMC6TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M34E02-FMC6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M34E02-FMC6TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M34E02-FMC6TG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: