Part Details for 24AA01H-I/W16K by Microchip Technology Inc
Overview of 24AA01H-I/W16K by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24AA01H-I/W16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AA01H-I/W16K-ND
|
DigiKey | IC EEPROM 1KBIT I2C 400KHZ DIE Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24AA01H-I/W16K
|
Microchip Technology Inc | 1K 2-Wire Serial EEPROM, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WJAR |
0 Alternates Available |
|
$0.1500 / $0.2200 | Buy Now |
|
NAC | 1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP, Package: 0 WAFER WJAR - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 24AA01H-I/W16K
24AA01H-I/W16K CAD Models
24AA01H-I/W16K Part Data Attributes
|
24AA01H-I/W16K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24AA01H-I/W16K
Microchip Technology Inc
1K, 128 X 8 SERIAL EE, 1.8V IND, 1/2 ARRAY WP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 4.5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24AA01H-I/W16K
This table gives cross-reference parts and alternative options found for 24AA01H-I/W16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA01H-I/W16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C01MN1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | 24AA01H-I/W16K vs M24C01MN1T |
M24C01WDW1 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24AA01H-I/W16K vs M24C01WDW1 |
M24C01WDW1T | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24AA01H-I/W16K vs M24C01WDW1T |
M24C01-RDW6TP | 1 Kbit serial I2C bus EEPROM | STMicroelectronics | 24AA01H-I/W16K vs M24C01-RDW6TP |
KS24A011ITTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | 24AA01H-I/W16K vs KS24A011ITTF |
KS24A011IT | EEPROM, 1KX1, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | 24AA01H-I/W16K vs KS24A011IT |
M24C01RDW1 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24AA01H-I/W16K vs M24C01RDW1 |
KS24C010CSTF | EEPROM, 1KX1, Serial, CMOS, PDSO8, SOP-8 | Samsung Semiconductor | 24AA01H-I/W16K vs KS24C010CSTF |
M24C01-RDW5 | 1KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 24AA01H-I/W16K vs M24C01-RDW5 |
DS2502SY | OTP ROM, 1KX1, CMOS, PDSO8 | Maxim Integrated Products | 24AA01H-I/W16K vs DS2502SY |