Part Details for 24FC64T-I/OT by Microchip Technology Inc
Overview of 24FC64T-I/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24FC64T-I/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24FC64T-I/OTCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5275 In Stock |
|
$0.4635 / $0.4900 | Buy Now |
DISTI #
24FC64T-I/OT
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24FC64T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
579-24FC64T-I/OT
|
Mouser Electronics | EEPROM 64K 8K X 8 2.5V HI-SPEED SER EE IND RoHS: Compliant | 14303 |
|
$0.4380 / $0.4800 | Buy Now |
DISTI #
24FC64T-I/OT
|
Microchip Technology Inc | 64, 8K X 8, 2.5V SER EE, IND, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
18000 Alternates Available |
|
$0.3500 / $0.4800 | Buy Now |
DISTI #
70570765
|
RS | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND | Microchip Technology Inc. 24FC64T-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant |
6000 In Stock 42000 Factory Stock |
|
$0.4209 / $0.4460 | Buy Now |
DISTI #
24FC64T-I/OT
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24FC64T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.4800 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 64KBIT 1MHZ SOT23-5 | 18000 |
|
RFQ | |
DISTI #
24FC64T-I/OT
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24FC64T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.4800 | Buy Now |
Part Details for 24FC64T-I/OT
24FC64T-I/OT CAD Models
24FC64T-I/OT Part Data Attributes
|
24FC64T-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC64T-I/OT
Microchip Technology Inc
8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1.7V TO 2.5V @ 0.4MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC64T-I/OT
This table gives cross-reference parts and alternative options found for 24FC64T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC64T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24128-BWMN6T/P | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | 24FC64T-I/OT vs M24128-BWMN6T/P |
BR24C01-WDW6TP | EEPROM, 1KX1, Serial, CMOS, PDSO8, MO-153AA, TSSOP-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR24C01-WDW6TP |
BR24C01A-10SU-2.7 | EEPROM, 64X8, Serial, CMOS, PDSO8, MS-012AA, SOIC-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR24C01A-10SU-2.7 |
BR24A64F-WM | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR24A64F-WM |
BR25H010F-WC | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR25H010F-WC |
BR24S64FVM-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR24S64FVM-W |
BR24S128F-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR24S128F-W |
BR35H160FVT-WCE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR35H160FVT-WCE2 |
CAV24C04YE-GT3 | EEPROM Serial 4-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | 24FC64T-I/OT vs CAV24C04YE-GT3 |
BR24C32-DW6TP | EEPROM, 32KX1, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | 24FC64T-I/OT vs BR24C32-DW6TP |