Part Details for 24LC16BT-E/OT16KVAO by Microchip Technology Inc
Overview of 24LC16BT-E/OT16KVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for 24LC16BT-E/OT16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24LC16BT-E/OT16KVAO-ND
|
DigiKey | IC EEPROM 16KBIT I2C SOT23-5 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
24LC16BT-E/OT16KVA
|
Avnet Americas | EEPROM Serial I2C 16Kbit 2K X 8 2.5V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC16BT-E/OT16KVA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
24LC16BT-E/OT16KVA
|
Avnet Americas | EEPROM Serial I2C 16Kbit 2K X 8 2.5V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC16BT-E/OT16KVA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
24LC16BT-E/OT16KVA
|
Avnet Americas | EEPROM Serial I2C 16Kbit 2K X 8 2.5V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC16BT-E/OT16KVA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 24LC16BT-E/OT16KVAO
24LC16BT-E/OT16KVAO CAD Models
24LC16BT-E/OT16KVAO Part Data Attributes
|
24LC16BT-E/OT16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC16BT-E/OT16KVAO
Microchip Technology Inc
EEPROM, 256X8, Serial, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-12-11 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC16BT-E/OT16KVAO
This table gives cross-reference parts and alternative options found for 24LC16BT-E/OT16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC16BT-E/OT16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC16BT-IT/OT | EEPROM, 2KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BT-IT/OT |
24LC16BT-H/OT16KVAO | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BT-H/OT16KVAO |
24LC16BT-E/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BT-E/OT |
24LC16BT-ET/OT | EEPROM, 2KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BT-ET/OT |
24LC16B-ET/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16B-ET/OT |
24LC16BHT-E/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BHT-E/OT |
24LC16BT-H/OT | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BT-H/OT |
24LC16BT-I/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BT-I/OT |
24LC16BT-I/OTG | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BT-I/OTG |
24LC16BHT-I/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BT-E/OT16KVAO vs 24LC16BHT-I/OT |