Datasheets
24LC256-I/ST by: Microchip Technology Inc

32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8

Part Details for 24LC256-I/ST by Microchip Technology Inc

Overview of 24LC256-I/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 24LC256-I/ST

Part # Distributor Description Stock Price Buy
DISTI # 24LC256-I/ST-ND
DigiKey IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 5863
In Stock
  • 1 $1.0900
  • 25 $1.0608
  • 100 $1.0300
$1.0300 / $1.0900 Buy Now
DISTI # 24LC256-I/ST
Avnet Americas EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24LC256-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 69
  • 1 $1.0600
  • 25 $1.0300
  • 100 $1.0000
$1.0000 / $1.0600 Buy Now
DISTI # 579-24LC256IST
Mouser Electronics EEPROM 32kx8 2.5V RoHS: Compliant 5034
  • 1 $1.0600
  • 25 $1.0300
  • 100 $1.0000
$1.0000 / $1.0600 Buy Now
DISTI # 24LC256-I/ST
Microchip Technology Inc 256K, 32K X 8, 2.5V SER EE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 70005
  • 1 $1.0600
  • 25 $1.0300
  • 100 $1.0000
  • 1,000 $0.9300
  • 5,000 $0.8800
  • 10,000 $0.7900
$0.7900 / $1.0600 Buy Now
DISTI # 70045245
RS Microchip 24LC256-I/ST Serial EEPROM Memory,256kb,900ns,2.5 to 5.5V 8-Pin TSSOP | Microchip Technology Inc. 24LC256-I/ST RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 400 $1.2000
  • 4,000 $1.1400
  • 20,000 $1.0800
  • 40,000 $1.0200
$1.0200 / $1.2000 RFQ
Future Electronics 24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT -TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 17174
Tube
  • 1 $1.1800
  • 50 $1.1400
  • 150 $1.1000
  • 300 $1.0700
  • 1,000 $0.9800
$0.9800 / $1.1800 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant 2000 In Stock
63700 Factory Stock
  • 100 $1.1580
  • 300 $1.1100
  • 500 $1.0810
  • 1,000 $1.0530
  • 2,500 $1.0270
  • 5,000 $0.9900
  • 7,500 $0.9670
  • 10,000 $0.9520
$0.9520 / $1.1580 Buy Now
Quest Components Serial EEPROM, 32K x 8, 8 Pin, Plastic, TSSOP 320
  • 1 $4.0380
  • 26 $2.6920
  • 94 $2.4901
$2.4901 / $4.0380 Buy Now
DISTI # 24LC256-I/ST
Avnet Americas EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24LC256-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 69
  • 1 $1.0600
  • 25 $1.0300
  • 100 $1.0000
$1.0000 / $1.0600 Buy Now
DISTI # 24LC256-I/ST
TME IC: EEPROM memory, 256kbEEPROM, I2C, 32kx8bit, 2.5÷5.5V, 400kHz Min Qty: 1 0
  • 1 $1.7400
  • 10 $1.6900
  • 25 $1.6100
  • 100 $1.5000
$1.5000 / $1.7400 RFQ
Ameya Holding Limited 24LC256 Series 256 Kb I2C 2 Wire (32K X 8) 2.5 V Serial EEPROM SMT -TSSOP-8 70005
RFQ
DISTI # 24LC256-I/ST
Avnet Americas EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 24LC256-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 69
  • 1 $1.0600
  • 25 $1.0300
  • 100 $1.0000
$1.0000 / $1.0600 Buy Now
NAC 256K, 32K X 8, 2.5V SER EE, IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 52000
  • 1 $1.2300
  • 100 $1.1100
  • 500 $1.0300
  • 1,000 $1.0000
$1.0000 / $1.2300 Buy Now
DISTI # 24LC256-I/ST
Avnet Silica EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube (Alt: 24LC256-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # 24LC256-I/ST
EBV Elektronik EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP Tube (Alt: 24LC256-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant 2000 In Stock
63700 Factory Stock
  • 100 $1.1580
  • 300 $1.1100
  • 500 $1.0810
  • 1,000 $1.0530
  • 2,500 $1.0270
  • 5,000 $0.9900
  • 7,500 $0.9670
  • 10,000 $0.9520
$0.9520 / $1.1580 Buy Now

Part Details for 24LC256-I/ST

24LC256-I/ST CAD Models

24LC256-I/ST Part Data Attributes

24LC256-I/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LC256-I/ST Microchip Technology Inc 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.4 mm
Memory Density 262144 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 4.5 V
Qualification Status Not Qualified
Reverse Pinout NO
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 24LC256-I/ST

This table gives cross-reference parts and alternative options found for 24LC256-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24LC256T-E/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC256-I/ST vs 24LC256T-E/ST
24LC256T-I/STA20 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC256-I/ST vs 24LC256T-I/STA20
24LC256T-I/STG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC256-I/ST vs 24LC256T-I/STG
24LC256T-E/ST16KVAO EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC256-I/ST vs 24LC256T-E/ST16KVAO
24LC256-E/ST16KVAO EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC256-I/ST vs 24LC256-E/ST16KVAO
24LC256-E/STRVE EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC256-I/ST vs 24LC256-E/STRVE
24LC256T-E/STRVE EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC256-I/ST vs 24LC256T-E/STRVE
24LC256-E/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC256-I/ST vs 24LC256-E/ST
24LC256T-I/ST 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 24LC256-I/ST vs 24LC256T-I/ST
Part Number Description Manufacturer Compare
24FC256T-I/SMG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 24LC256-I/ST vs 24FC256T-I/SMG
24FC256T-E/MS 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-I/ST vs 24FC256T-E/MS
24FC256T-I/MFG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24LC256-I/ST vs 24FC256T-I/MFG
24AA256T-I/ST14G 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24LC256-I/ST vs 24AA256T-I/ST14G
BR24G256F-5E2 EEPROM, ROHM Semiconductor 24LC256-I/ST vs BR24G256F-5E2
24LC256T-E/ST16KVAO EEPROM, 32KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24LC256-I/ST vs 24LC256T-E/ST16KVAO
24FC256T-E/MSG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-I/ST vs 24FC256T-E/MSG
24LC256-E/ST14 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24LC256-I/ST vs 24LC256-E/ST14
24AA256T-I/MF 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 24LC256-I/ST vs 24AA256T-I/MF
24FC256-E/ST14 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24LC256-I/ST vs 24FC256-E/ST14

24LC256-I/ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC256-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC256-I/ST by Microchip Technology Inc

  • Please alert me when 24LC256-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24LC256-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC256-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24LC256-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC256-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC256-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: