Part Details for 250R05L1R6BG4Y by Johanson Technology Inc
Overview of 250R05L1R6BG4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R6BG4Y
250R05L1R6BG4Y CAD Models
250R05L1R6BG4Y Part Data Attributes
|
250R05L1R6BG4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R6BG4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R6BG4Y
This table gives cross-reference parts and alternative options found for 250R05L1R6BG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R6BG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1E1R6B030BF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L1R6BG4Y vs C0603C0G1E1R6B030BF |
250R05L1R6BG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R6BG4Y vs 250R05L1R6BG4W |
250R05L1R6BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000016 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L1R6BG4Y vs 250R05L1R6BG4Y |
QLCD250Q1R6B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4Y vs QLCD250Q1R6B1GV001T |
250R05L1R6BG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R6BG4Y vs 250R05L1R6BG4T |
CC0201BRNPO8BN1R6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP | YAGEO Corporation | 250R05L1R6BG4Y vs CC0201BRNPO8BN1R6 |
250R05L1R6BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4Y vs 250R05L1R6BT4S |
250R05L1R6BT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4Y vs 250R05L1R6BT4T |
250R05L1R6BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R6BG4Y vs 250R05L1R6BT4Y |
250R05L1R6BG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R6BG4Y vs 250R05L1R6BG4S |