Part Details for 251R14S150GT4W by Johanson Technology Inc
Overview of 251R14S150GT4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S150GT4W
251R14S150GT4W CAD Models
251R14S150GT4W Part Data Attributes:
|
251R14S150GT4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S150GT4W
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S150GT4W
This table gives cross-reference parts and alternative options found for 251R14S150GT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S150GT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S150GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14S150GT4W vs 251R14S150GG4Y |
251R14S150GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S150GT4W vs 251R14S150GV4Y |
251R14S150GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S150GT4W vs 251R14S150GG4Y |
251R14S150GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000015 uF, SURFACE MOUNT, 0603, CHIP | Johanson Dielectrics Inc | 251R14S150GT4W vs 251R14S150GT4Y |
251R14S150GG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S150GT4W vs 251R14S150GG4R |
251R14S150GV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S150GT4W vs 251R14S150GV4R |
251R14S150GV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14S150GT4W vs 251R14S150GV4Y |
251R14S150GT4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S150GT4W vs 251R14S150GT4T |
SQCSVA150GA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S150GT4W vs SQCSVA150GA11A |
SH18N150G251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S150GT4W vs SH18N150G251CT |