Part Details for 251R14S2R7BV4T by Johanson Dielectrics Inc
Overview of 251R14S2R7BV4T by Johanson Dielectrics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 251R14S2R7BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-251R14S2R7BV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 2.7pF RoHS: Compliant | 1392 |
|
$0.0440 / $0.3000 | Buy Now |
DISTI #
19036947
|
Verical | Cap Ceramic 2.7pF 250V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0421 / $0.0558 | Buy Now |
|
Bristol Electronics | 3821 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 250V, 3.7% +TOL, 3.7% -TOL, C0G, 30PPM/CEL TC, 0.0000027UF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
SMC-251R14S2R7BV4T
|
Sensible Micro Corporation | Cap 0603 2.7Pf 250V 0.1P RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1138+ Container: Tape & Reel | 3386 |
|
$0.0320 / $0.0380 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3700 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 251R14S2R7BV4T
251R14S2R7BV4T CAD Models
251R14S2R7BV4T Part Data Attributes:
|
251R14S2R7BV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S2R7BV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S2R7BV4T
This table gives cross-reference parts and alternative options found for 251R14S2R7BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S2R7BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S2R7BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14S2R7BV4T vs 251R14S2R7BV4Y |
251R14S2R7BV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BV4T vs 251R14S2R7BV4R |
251R14S2R7BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S2R7BV4T vs 251R14S2R7BT4S |
251R14S2R7BT4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 251R14S2R7BV4T vs 251R14S2R7BT4S |
SQCSVA2R7BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S2R7BV4T vs SQCSVA2R7BA11A |
SQCSVA2R7BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S2R7BV4T vs SQCSVA2R7BA1ME |
251R14S2R7BG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BV4T vs 251R14S2R7BG4W |
251R14S2R7BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BV4T vs 251R14S2R7BV4Y |
251R14S2R7BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S2R7BV4T vs 251R14S2R7BT4W |