Part Details for 25AA080C-I/ST by Microchip Technology Inc
Results Overview of 25AA080C-I/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25AA080C-I/ST Information
25AA080C-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25AA080C-I/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
08R2195
|
Newark | Eeprom, 8Kbit, -40 To 85Deg C, Memory Configuration:1K X 8Bit, Interfaces:Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA080C-I/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
|
DISTI #
25AA080C-I/ST-ND
|
DigiKey | IC EEPROM 8KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
200 In Stock |
|
$0.6650 / $0.7000 | Buy Now |
|
DISTI #
25AA080C-I/ST
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 25AA080C-I/ST) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5568 / $0.5978 | Buy Now |
|
DISTI #
579-25AA080C-I/ST
|
Mouser Electronics | EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND RoHS: Compliant | 323 |
|
$0.6400 / $0.7000 | Buy Now |
|
DISTI #
25AA080C-I/ST
|
Microchip Technology Inc | 8K, 16B PAGE, 1.8V, SER EE, TSSOP, Projected EOL: 2034-05-22 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 7400 and Alternates Available |
|
$0.5800 / $0.7000 | Buy Now |
|
DISTI #
70453041
|
RS | 8K, 1K X 8, 16B PAGE, 1.8V SER EE IND8 TSSOP 4.4MM TUBE Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
|
Future Electronics | EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.2550 / $0.2750 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Serial-SPI - 8Kb (1K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube COO: Malaysia RoHS: Compliant | 7400 Factory Stock |
|
$0.6050 / $0.7460 | Buy Now |
|
DISTI #
25AA080C-I/ST
|
TME | IC: EEPROM memory, 8kbEEPROM, SPI, 1024x8bit, 1.8÷5.5V, 10MHz, tube Min Qty: 3 | 0 |
|
$0.6700 / $0.8400 | RFQ |
|
DISTI #
25AA080C-I/ST
|
IBS Electronics | 25AA080C-I/ST by Microchip is an 8Kb SPI serial EEPROM with 1MHz clock, 1.8V to 5.5V supply range, and -40°, C to 85°, C operating temperature, ideal for data storage in embedded systems. Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.3570 / $0.3850 | Buy Now |
US Tariff Estimator: 25AA080C-I/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25AA080C-I/ST
25AA080C-I/ST Part Data Attributes
|
|
25AA080C-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA080C-I/ST
Microchip Technology Inc
8K, 16B PAGE, 1.8V, SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Tssop, Tssop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TSSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Operates With 1.8vmin @ 3mhz | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.4 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for 25AA080C-I/ST
This table gives cross-reference parts and alternative options found for 25AA080C-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA080C-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25AA080AT-I/ST | Microchip Technology Inc | $0.8115 | 8K SPI 1K X 8, 16B PAGE, 1.8V SER EE | 25AA080C-I/ST vs 25AA080AT-I/ST |
25AA080C-I/ST Frequently Asked Questions (FAQ)
-
The 25AA080C-I/ST has a maximum of 1,000,000 write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The 25AA080C-I/ST uses a page write buffer to handle page writes. The buffer is 16 bytes, and the device can perform a page write in 5ms (typical) or 10ms (maximum).
-
The WP (Write Protect) pin is used to prevent writes to the entire device or a specific block of memory. When the WP pin is tied to VCC, the entire device is write-protected. When the WP pin is tied to a specific block's WP pin, only that block is write-protected.
-
The 25AA080C-I/ST has a power-on reset circuit that ensures the device is in a known state after power-up. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The 25AA080C-I/ST operates from 1.8V to 5.5V, making it suitable for a wide range of applications.