Memory
25AA256-E/SNG
Microchip Technology Inc
Description: 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Overview of 25AA256-E/SNG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
U90A2Y1107A Amphenol Communications Solutions ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE WITH H/S SNG L/P.

CAD Models for 25AA256-E/SNG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25AA256-E/SNG by Microchip Technology Inc

25AA256-E/SNG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 25AA256-E/SNG
    Microchip Technology Inc
    32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for 25AA256-E/SNG

This table gives cross-reference parts and alternative options found for 25AA256-E/SNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA256-E/SNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA256XT-E/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256XT-E/SN
25AA256T-I/SNG 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256T-I/SNG
25AA256X-E/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256X-E/SN
25AA256-I/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256-I/SN
25AA256T-I/SN 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256T-I/SN
Part Number Description Manufacturer Compare
25AA256XT-E/MF 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256XT-E/MF
BR25A256FVT-3MGE2 EEPROM, 32KX8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor 25AA256-E/SNG vs BR25A256FVT-3MGE2
25AA256T-I/MFG 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256T-I/MFG
25AA256T-E/MF 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256T-E/MF
25AA256T-E/ST 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256T-E/ST
25AA256T-E/SM 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, EIAJ, PLASTIC, SOIC-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256T-E/SM
25AA256T-I/SNG 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256T-I/SNG
25AA256XT-I/MF 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256XT-I/MF
25AA256-I/PG 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256-I/PG
25AA256-I/STG 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA256-E/SNG vs 25AA256-I/STG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA256-E/SNG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA256-E/SNG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25AA256-E/SNG would you like to use for your alert(s)?
  • Please alert me when 25AA256-E/SNG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA256-E/SNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA256-E/SNG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA256-E/SNG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA256-E/SNG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA256-E/SNG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: