Part Details for 25AA256-I/STG by Microchip Technology Inc
Overview of 25AA256-I/STG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155449-112LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 3 Position, STG | |
10155449-113LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 4 Position, STG | |
10155520-A008LF | Amphenol Communications Solutions | Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 11 Position, STG |
Part Details for 25AA256-I/STG
25AA256-I/STG CAD Models
25AA256-I/STG Part Data Attributes
|
25AA256-I/STG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA256-I/STG
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA256-I/STG
This table gives cross-reference parts and alternative options found for 25AA256-I/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA256-I/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA256-I/ST | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA256-I/STG vs 25AA256-I/ST |
25AA256-E/ST | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25AA256-I/STG vs 25AA256-E/ST |
25AA256T-I/ST | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25AA256-I/STG vs 25AA256T-I/ST |
25AA256T-E/ST | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25AA256-I/STG vs 25AA256T-E/ST |