-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7369
|
Newark | Serial Eeprom, 256Kbit, 10Mhz, Dip-8, Memory Configuration:32K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 25AA256-I/P RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
25AA256-I/P-ND
|
DigiKey | IC EEPROM 256KBIT SPI 10MHZ 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
686 In Stock |
|
$1.5836 / $1.7000 | Buy Now |
DISTI #
579-25AA256-I/P
|
Mouser Electronics | EEPROM 32kx8 - 1.8V RoHS: Compliant | 5653 |
|
$1.5100 / $1.6400 | Buy Now |
DISTI #
25AA256-I/P
|
Microchip Technology Inc | 256Kb SPI EEPROM, 1.8-5.5V, 8-PDIP, Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
40 Alternates Available |
|
$1.2100 / $1.6500 | Buy Now |
DISTI #
70045905
|
RS | Microchip 25AA256-I/P Serial EEPROM Memory,256kbit,160ns,1.8 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25AA256-I/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $1.8500 | RFQ |
|
Future Electronics | 24LC01B Series 1Kb 2C 2 Wire Interface (128 x 8) 2.5V Serial EEPROM - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.4400 / $1.6000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant |
2420 In Stock |
|
$1.4500 / $1.5800 | Buy Now |
|
NAC | 256k, 32K X 8 , 1.8V SER EE IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.5400 / $1.8900 | Buy Now |
DISTI #
25AA256-I/P
|
Avnet Silica | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin PDIP (Alt: 25AA256-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
25AA256-I/P
|
EBV Elektronik | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin PDIP (Alt: 25AA256-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 21 Weeks, 0 Days | EBV - 60 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA256-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA256-I/P
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA256-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA256-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA256-I/PG | 32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 25AA256-I/P vs 25AA256-I/PG |