Memory
25AA320/ST
Microchip Technology Inc
Description: 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, TSSOP-14

Overview of 25AA320/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for 25AA320/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25AA320/ST by Microchip Technology Inc

25AA320/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000002 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25AA320/ST
    Microchip Technology Inc
    4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, TSSOP-14
    VS

Alternate Parts for 25AA320/ST

This table gives cross-reference parts and alternative options found for 25AA320/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA320/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA320T-I/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA320/ST vs 25AA320T-I/ST
25AA320T-I/STG 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA320/ST vs 25AA320T-I/STG
25AA320T/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, TSSOP-14 Microchip Technology Inc 25AA320/ST vs 25AA320T/ST
25AA320-I/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA320/ST vs 25AA320-I/ST
Part Number Description Manufacturer Compare
M95320-RMC6TP/K SPI BUS SERIAL EEPROM STMicroelectronics 25AA320/ST vs M95320-RMC6TP/K
M95320-RMC6P/K SPI BUS SERIAL EEPROM STMicroelectronics 25AA320/ST vs M95320-RMC6P/K
M95320-RMC6P/P SPI BUS SERIAL EEPROM STMicroelectronics 25AA320/ST vs M95320-RMC6P/P
25AA320T-I/SNG 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA320/ST vs 25AA320T-I/SNG
25AA320XT-I/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA320/ST vs 25AA320XT-I/ST
25AA320X-I/STG 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA320/ST vs 25AA320X-I/STG
25AA320T-I/STG 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA320/ST vs 25AA320T-I/STG
25AA320T/SN 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc 25AA320/ST vs 25AA320T/SN
M95320-RMC6TG/P SPI BUS SERIAL EEPROM STMicroelectronics 25AA320/ST vs M95320-RMC6TG/P
25AA320T/SNG 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, SOIC-8 Microchip Technology Inc 25AA320/ST vs 25AA320T/SNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA320/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA320/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25AA320/ST would you like to use for your alert(s)?
  • Please alert me when 25AA320/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA320/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA320/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA320/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA320/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA320/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: