Part Details for M95320-RMC6P/P by STMicroelectronics
Overview of M95320-RMC6P/P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95320-RMC6P/P
M95320-RMC6P/P CAD Models
M95320-RMC6P/P Part Data Attributes
|
M95320-RMC6P/P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95320-RMC6P/P
STMicroelectronics
SPI BUS SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M95320-RMC6P/P
This table gives cross-reference parts and alternative options found for M95320-RMC6P/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-RMC6P/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95320-RMC6TG/P | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P/P vs M95320-RMC6TG/P |
M95320-RMC6TP/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P/P vs M95320-RMC6TP/K |
M95320-RMC6P | IC,SERIAL EEPROM,4KX8,CMOS,LLCC,8PIN,PLASTIC | STMicroelectronics | M95320-RMC6P/P vs M95320-RMC6P |
M95320-RMC6P/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P/P vs M95320-RMC6P/K |
M95320-RMC6G/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95320-RMC6P/P vs M95320-RMC6G/K |