Part Details for 25LC080A-E/SN by Microchip Technology Inc
Results Overview of 25LC080A-E/SN by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC080A-E/SN Information
25LC080A-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC080A-E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30H1577
|
Newark | Serial Eeprom, 8Kbit, 10Mhz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC080A-E/SN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 | Buy Now |
|
DISTI #
25LC080A-E/SN-ND
|
DigiKey | IC EEPROM 8KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
200 In Stock |
|
$0.7448 / $0.7800 | Buy Now |
|
DISTI #
25LC080A-E/SN
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC080A-E/SN) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6423 / $0.6871 | Buy Now |
|
DISTI #
579-25LC080A-E/SN
|
Mouser Electronics | EEPROM 8k 1kx8 16B Pg -2.5V RoHS: Compliant | 771 |
|
$0.7100 / $0.7800 | Buy Now |
|
DISTI #
V36:1790_06423179
|
Arrow Electronics | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Date Code: 2419 | Americas - 400 |
|
$0.7058 / $0.7425 | Buy Now |
|
DISTI #
25LC080A-E/SN
|
Microchip Technology Inc | 8K SPI 1K X 8, 16B PAGE, 2.5V SER EE, SOIC, Projected EOL: 2035-10-10 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 5100 and Alternates Available |
|
$0.6400 / $0.7800 | Buy Now |
|
DISTI #
70453927
|
RS | 8K, 1K X 8, 16B PAGE, 2.5V SER EE EXT8 SOIC 3.90MM(.150IN) TUBE Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8400 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube COO: Taiwan RoHS: Compliant |
800 In Stock |
|
$0.6030 / $0.6560 | Buy Now |
|
DISTI #
66044122
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2249 | Americas - 800 |
|
$0.7447 / $0.7718 | Buy Now |
|
DISTI #
89090170
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2419 | Americas - 400 |
|
$0.7058 / $0.7425 | Buy Now |
US Tariff Estimator: 25LC080A-E/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25LC080A-E/SN
25LC080A-E/SN Part Data Attributes
|
|
25LC080A-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC080A-E/SN
Microchip Technology Inc
8K SPI 1K X 8, 16B PAGE, 2.5V SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 3.90 Mm, Rohs Compliant, Plastic, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.006 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for 25LC080A-E/SN
This table gives cross-reference parts and alternative options found for 25LC080A-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC080A-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25LC080DT-E/SN | Microchip Technology Inc | $0.8500 | 8K, 32B PAGE, 2.5V SER EE | 25LC080A-E/SN vs 25LC080DT-E/SN |
| 25LC080AT-E/SN | Microchip Technology Inc | $0.9015 | 8K SPI 1K X 8, 16B PAGE, 2.5V SER EE | 25LC080A-E/SN vs 25LC080AT-E/SN |
| 25LC080AT-H/SN | Microchip Technology Inc | $1.3750 | 8K, 1K X 8, 16B PAGE, 2.5V SER EE | 25LC080A-E/SN vs 25LC080AT-H/SN |
| 25LC080A-H/SN | Microchip Technology Inc | $1.4500 | 8K, 1K X 8, 16B PAGE, 2.5V SER EE | 25LC080A-E/SN vs 25LC080A-H/SN |
| 25LC080D-E/SN16KVAO | Microchip Technology Inc | Check for Price | 8K, 32B PAGE, 2.5V SER EE | 25LC080A-E/SN vs 25LC080D-E/SN16KVAO |
25LC080A-E/SN Frequently Asked Questions (FAQ)
-
The 25LC080A-E/SN has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The HOLD pin should be pulled high during power-up and power-down to prevent any unwanted writes to the device. It's recommended to use a pull-up resistor to ensure the pin is held high during these transitions.
-
The recommended clock frequency for the 25LC080A-E/SN is up to 3.4 MHz. However, the device can operate at frequencies up to 5 MHz, but with reduced reliability and performance.
-
To ensure data integrity during power failures, it's recommended to use a capacitor or a battery-backed solution to maintain power to the device for a short period during power failures. This allows the device to complete any pending writes and prevent data corruption.
-
The WP (Write Protect) pin is used to prevent writes to the device. When the WP pin is tied low, the device is in write-protect mode, and any attempts to write to the device will be ignored. To use the WP pin, simply tie it low to enable write protection or leave it floating to disable write protection.