Part Details for 25LC080C-I/SN by Microchip Technology Inc
Results Overview of 25LC080C-I/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC080C-I/SN Information
25LC080C-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC080C-I/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC3510
|
Newark | Eeprom, 8Kbit, Spi, 10Mhz, Soic-8, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Microchip 25LC080C-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$0.5900 / $0.6400 | Buy Now |
|
DISTI #
25LC080C-I/SN-ND
|
DigiKey | IC EEPROM 8KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
100 In Stock |
|
$0.6252 / $0.6400 | Buy Now |
|
DISTI #
25LC080C-I/SN
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC080C-I/SN) COO: China RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5184 / $0.5488 | Buy Now |
|
DISTI #
579-25LC080C-I/SN
|
Mouser Electronics | EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND RoHS: Compliant | 22 |
|
$0.5900 / $0.6400 | Buy Now |
|
DISTI #
25LC080C-I/SN
|
Microchip Technology Inc | 8K, 16B PAGE, 2.5V, SER EE, SOIC, Projected EOL: 2034-05-22 COO: China, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 9020 and Alternates Available |
|
$0.5400 / $0.6400 | Buy Now |
|
DISTI #
70453022
|
RS | 8K, 1K X 8, 16B PAGE, 2.5V SER EE IND8 SOIC 3.90MM(.150IN) TUBE Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
|
Onlinecomponents.com | EEPROM - Serial-SPI - 8Kb (1K x 8) - 3.3V/5V - 8-Pin SOIC N - Tube COO: China RoHS: Compliant | Alternative Product Available |
|
$0.5600 / $0.7010 | Buy Now |
|
DISTI #
90144053
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2447 | Americas - 568 |
|
$0.5885 / $0.6324 | Buy Now |
|
DISTI #
62176158
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2052 | Americas - 84 |
|
$0.6380 | Buy Now |
|
|
NAC | 8K, 1K X 8, 16B PAGE, 2.5V SER EE IND. Package: 8 SOIC 3.90mm(.150in) TUBE - MID-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 7200 |
|
$0.5900 / $0.7200 | Buy Now |
US Tariff Estimator: 25LC080C-I/SN by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25LC080C-I/SN
25LC080C-I/SN Part Data Attributes
|
|
25LC080C-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC080C-I/SN
Microchip Technology Inc
8K, 16B PAGE, 2.5V, SER EE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Operates With 2.5vmin @ 5mhz | |
| Clock Frequency-Max (fCLK) | 10 Mhz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Memory Density | 8192 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 1kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Spi | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for 25LC080C-I/SN
This table gives cross-reference parts and alternative options found for 25LC080C-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC080C-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25LC080CT-E/SN | Microchip Technology Inc | $0.8500 | 8K, 16B PAGE, 2.5V SER EE | 25LC080C-I/SN vs 25LC080CT-E/SN |
25LC080C-I/SN Frequently Asked Questions (FAQ)
-
The 25LC080C-I/SN has a minimum of 1 million write cycles, but the actual number of write cycles can vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to use the WP (Write Protect) pin to prevent accidental writes during power-down or power-up. Additionally, using a voltage supervisor or a power-on reset circuit can help prevent data corruption.
-
The recommended operating voltage range for the 25LC080C-I/SN is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The Hold (HOLD) pin is used to pause the serial communication between the microcontroller and the 25LC080C-I/SN. When the HOLD pin is low, the device will ignore any incoming data and will not respond to any commands. It is recommended to use the HOLD pin to pause the communication during power-down or power-up sequences.
-
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is low, the device will not allow any writes to the memory array. This pin can be used to protect the device from unwanted writes during power-down or power-up sequences.