-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5829
|
Newark | Eeprom, 32Kbit, -40 To 125Deg C, Memory Configuration:4K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mountrohs Compliant: Yes |Microchip 25LC320A-E/SN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8060 | Buy Now |
DISTI #
25LC320A-E/SN-ND
|
DigiKey | IC EEPROM 32KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2950 In Stock |
|
$0.7828 / $0.8200 | Buy Now |
DISTI #
25LC320A-E/SN
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25LC320A-E/SN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
579-25LC320A-E/SN
|
Mouser Electronics | EEPROM 32K 4KX8 2.5V SER EE EXT RoHS: Compliant | 535 |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
VBF:5286_06427574
|
Arrow Electronics | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2307 | Americas - 113993 |
|
$0.7441 / $0.7895 | Buy Now |
DISTI #
25LC320A-E/SN
|
Microchip Technology Inc | 32k-bit SPI SEEPROM, 2.5V, Projected EOL: 2034-12-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
13900 Alternates Available |
|
$0.5900 / $0.8000 | Buy Now |
DISTI #
70452484
|
RS | 32K, 4K X 8, 2.5V SER EE EXT8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 25LC320A-E/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7450 / $0.8700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 32Kb (4K x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
1900 In Stock 13900 Factory Stock |
|
$0.7200 / $0.7560 | Buy Now |
DISTI #
66919623
|
Verical | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 1900 |
|
$0.9738 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC320A-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320A-E/SN
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES WITH 2.5V MIN @ 5 MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC320A-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320A-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC320AT-I/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC320A-E/SN vs 25LC320AT-I/SN |
25LC320A-E/SN16KVAO | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC320A-E/SN vs 25LC320A-E/SN16KVAO |
25LC320AT-E/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC320A-E/SN vs 25LC320AT-E/SN |
25LC320A-I/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC320A-E/SN vs 25LC320A-I/SN |