-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5832
|
Newark | Serial Eeprom, 32Kbit, 10Mhz, Dip-8, Memory Configuration:4K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 25LC320A-I/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 | Buy Now |
DISTI #
25LC320A-I/P-ND
|
DigiKey | IC EEPROM 32KBIT SPI 10MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1002 In Stock |
|
$0.8137 / $0.8700 | Buy Now |
DISTI #
25LC320A-I/P
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25LC320A-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $0.8400 | Buy Now |
DISTI #
579-25LC320A-I/P
|
Mouser Electronics | EEPROM 32K 4KX8 2.5V SER EE IND RoHS: Compliant | 3532 |
|
$0.7900 / $0.8400 | Buy Now |
DISTI #
25LC320A-I/P
|
Microchip Technology Inc | 32K BIT SPI SEEPROM, 2.5V, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
5160 Alternates Available |
|
$0.6300 / $0.8400 | Buy Now |
DISTI #
70046060
|
RS | Serial EEPROM, 32K, 4K X 8, 2.5V, I-Temp | Microchip Technology Inc. 25LC320A-I/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5160 Factory Stock |
|
$0.6910 / $0.8800 | Buy Now |
|
Bristol Electronics | 1260 |
|
RFQ | ||
|
Quest Components | 1008 |
|
$0.8316 / $2.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC320A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320A-I/P
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES WITH 2.5V MIN @ 5 MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25LC320A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC320AT-I/MNY | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AT-I/MNY |
25LC320AX-E/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AX-E/ST |
25LC320AT-E/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AT-E/ST |
25LC320A-I/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320A-I/SN |
25LC320AXT-E/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AXT-E/ST |
25LC320AT-E/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AT-E/MS |
25LC320AT-E/MNY | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AT-E/MNY |
25LC320AT-I/ST | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AT-I/ST |
25LC320AT-I/MS | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AT-I/MS |
25LC320AT-E/SN | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC320A-I/P vs 25LC320AT-E/SN |