Part Details for 25LC320AT-I/MNY by Microchip Technology Inc
Overview of 25LC320AT-I/MNY by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC320AT-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0148
|
Newark | Eeprom, Aec-Q100, 32Kbit, -40 To 85Deg C, Memory Configuration:4K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC320AT-I/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 | Buy Now |
DISTI #
25LC320AT-I/MNYCT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 10MHZ 8TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7416 / $0.7800 | Buy Now |
DISTI #
25LC320AT-I/MNY
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 25LC320AT-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
579-25LC320AT-I/MNY
|
Mouser Electronics | EEPROM 32K 4K X 8 2.5V SER EE IND RoHS: Compliant | 2981 |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
25LC320AT-I/MNY
|
Microchip Technology Inc | 32k-bit SEEPROM DLM, Projected EOL: 2034-08-08 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
19500 Alternates Available |
|
$0.5700 / $0.7800 | Buy Now |
DISTI #
70571425
|
RS | 32K, 4K X 8, 2.5V SER EE IND | Microchip Technology Inc. 25LC320AT-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | EEPROM 32K 4K X 8 2.5V SER EE IND RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.7200 / $0.7550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16500 Factory Stock |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
25LC320AT-I/MNY
|
TME | IC: EEPROM memory, 32kbEEPROM, SPI, 4kx8bit, 2.5÷5.5V, 10MHz, TDFN8 Min Qty: 3 | 0 |
|
$0.7400 / $0.9300 | RFQ |
|
Ameya Holding Limited | IC EEPROM 32KBIT 10MHZ 8TDFN | 5833 |
|
RFQ |
Part Details for 25LC320AT-I/MNY
25LC320AT-I/MNY CAD Models
25LC320AT-I/MNY Part Data Attributes:
|
25LC320AT-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC320AT-I/MNY
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | OPERATES WITH 2.5V MIN @ 5 MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC320AT-I/MNY
This table gives cross-reference parts and alternative options found for 25LC320AT-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320AT-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC320AT-I/MNY16KVAO | EEPROM, 4KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC320AT-I/MNY vs 25LC320AT-I/MNY16KVAO |
25LC320A-E/MNY | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 25LC320AT-I/MNY vs 25LC320A-E/MNY |
25LC320A-I/MNY | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 25LC320AT-I/MNY vs 25LC320A-I/MNY |
25LC320AT-E/MNY | 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | 25LC320AT-I/MNY vs 25LC320AT-E/MNY |