Part Details for 25LC640AT-H/ST16KVAO by Microchip Technology Inc
Overview of 25LC640AT-H/ST16KVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25LC640AT-H/ST16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25LC640AT-H/ST16KVAO-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8TSSOP Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 25LC640AT-H/ST16KVAO
25LC640AT-H/ST16KVAO CAD Models
25LC640AT-H/ST16KVAO Part Data Attributes
|
25LC640AT-H/ST16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640AT-H/ST16KVAO
Microchip Technology Inc
EEPROM, 8KX8, Serial, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC640AT-H/ST16KVAO
This table gives cross-reference parts and alternative options found for 25LC640AT-H/ST16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640AT-H/ST16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC640AT-I/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640AT-H/ST16KVAO vs 25LC640AT-I/ST |
25LC640AT-E/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640AT-H/ST16KVAO vs 25LC640AT-E/ST |
IS25C64A-3ZLA3 | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | 25LC640AT-H/ST16KVAO vs IS25C64A-3ZLA3 |
IS25C64A-3ZLA1 | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, MO-153, TSSOP-8 | Integrated Silicon Solution Inc | 25LC640AT-H/ST16KVAO vs IS25C64A-3ZLA1 |
25LC640A-I/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640AT-H/ST16KVAO vs 25LC640A-I/ST |
25LC640A-E/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC640AT-H/ST16KVAO vs 25LC640A-E/ST |