Part Details for 25LC640AT-I/ST by Microchip Technology Inc
Results Overview of 25LC640AT-I/ST by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC640AT-I/ST Information
25LC640AT-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC640AT-I/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27M1319
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC640AT-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
|
DISTI #
25LC640AT-I/ST
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25LC640AT-I/ST) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5779 / $0.5900 | Buy Now |
|
DISTI #
25LC640AT-I/ST
|
Microchip Technology Inc | 64K SPI Serial EEPROM, TSSOP, Projected EOL: 2035-10-03 COO: China, Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$0.6700 / $0.8000 | Buy Now |
|
DISTI #
70452492
|
RS | 64K, 8K X 8, 2.5V SER EE IND8 TSSOP 4.4MM T/R Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 | RFQ |
|
|
NAC | 64K, 8K X 8, 2.5V SER EE IND. Package: 8 TSSOP 4.4mm T/R - HIGH-DENSITY SERIAL EE Product Line RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7000 / $0.8600 | Buy Now |
|
DISTI #
25LC640AT-I/ST
|
Avnet Silica | EEPROM SerialSPI 64Kbit 8K x 8 33V5V 8Pin TSSOP TR (Alt: 25LC640AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
25LC640AT-I/ST
|
Chip One Stop | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1847 |
|
$0.5980 / $0.6580 | Buy Now |
|
DISTI #
25LC640AT-I/ST
|
EBV Elektronik | EEPROM SerialSPI 64Kbit 8K x 8 33V5V 8Pin TSSOP TR (Alt: 25LC640AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: 25LC640AT-I/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 25LC640AT-I/ST
25LC640AT-I/ST Part Data Attributes
|
|
25LC640AT-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640AT-I/ST
Microchip Technology Inc
64K SPI Serial EEPROM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SOIC | |
| Package Description | TSSOP, TSSOP8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TSSOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Clock Frequency-Max (fCLK) | 10 MHz | |
| Data Retention Time-Min | 200 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.4 mm | |
| Memory Density | 65536 bit | |
| Memory IC Type | EEPROM | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 8192 words | |
| Number of Words Code | 8000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8KX8 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Parallel/Serial | SERIAL | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 5 V | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.2 mm | |
| Serial Bus Type | SPI | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 mm | |
| Write Cycle Time-Max (tWC) | 5 ms | |
| Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC640AT-I/ST
This table gives cross-reference parts and alternative options found for 25LC640AT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640AT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 25LC640A-E/ST | Microchip Technology Inc | $1.0295 | 64K SPI SERIAL EEPROM | 25LC640AT-I/ST vs 25LC640A-E/ST |
25LC640AT-I/ST Frequently Asked Questions (FAQ)
-
The 25LC640AT-I/ST has a minimum of 1 million write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
To ensure data integrity, it is recommended to use the WP (Write Protect) pin to prevent accidental writes during power-down or power-up. Additionally, using a voltage supervisor or a power-on reset circuit can help prevent data corruption.
-
The recommended operating voltage range for the 25LC640AT-I/ST is 2.5V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The HOLD pin should be tied to VCC or left floating during normal operation. Tying the HOLD pin to GND will put the device in a low-power standby mode, and it should only be done when the device is not being accessed.
-
The WP pin is used to prevent writes to the device when it is tied to GND. When WP is tied to VCC, the device is in a normal operating mode, and writes are allowed. When WP is tied to GND, the device is in a write-protected mode, and writes are inhibited.