Part Details for 25LSW102MA10 by Rubycon Corporation
Results Overview of 25LSW102MA10 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
25LSW102MA10 Information
25LSW102MA10 by Rubycon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
25LSW102MA10 Part Data Attributes
|
|
25LSW102MA10
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25LSW102MA10
Rubycon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Dielectric Material | Aluminum (Wet) | |
| Number of Terminals | 2 |